- RS Stock No.:
- 825-6655
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 4606X
- ผู้ผลิต / Manufacturer:
- ebm-papst
31 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB2,119.03
(exc. VAT)
THB2,267.36
(inc. VAT)
Units | Per unit |
1 - 5 | THB2,119.03 |
6 - 14 | THB2,076.66 |
15 - 24 | THB2,035.12 |
25 - 49 | THB1,994.42 |
50 + | THB1,954.52 |
- RS Stock No.:
- 825-6655
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 4606X
- ผู้ผลิต / Manufacturer:
- ebm-papst
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ebm-papst 4000 X Series Compact AC Axial Fans
What is an AC Axial Fan?
AC axial fans are used when DC voltage is not available and are designed to create airflow with a high flow rate and medium pressure. Axial fans have an impeller surrounded by blades which works in a similar way to a propeller. The motor of the fan is integrated into the hub of the impeller to provide a compact fan unit. The impeller draws in air axially in a parallel direction to the revolving motor shaft and forces air out in the same direction. The axial fan is surrounded by a flanged housing with mounting holes allowing it to be mounted inside equipment.
External Rotor Motor
Unlike traditional internal rotor motors where the rotating shaft is surrounded by electromagnetic coils ebm-papst fans feature an external rotor motor. In an external rotor motor the magnetic coils are encased inside a rotating shell. The advantage of this design is that external rotor motors are more compact in size, run more efficiently and are less prone to overheating than internal rotor motors
Expertly Designed
The fan impellers and the inner shape housing of the ebm-papst compact AC axial fans are expertly designed using state-of-the-art computer software. The blades are aerodynamically engineered and dynamically balanced in two planes for optimum performance. The air output and motor performance are precisely matched to the size of the fan which results in low noise, even at high back pressure.
Key Features and Benefits of the EBM Papst 4000 X Series
• Fan motor integrated into the impeller hub to form a compact fan unit
• External rotor shaded pole motor
• Compact 119 x 119 mm design with small installation depth of 38 mm
• Expertly designed for maximum efficiency and performance
• Aerodynamic blades for low noise level and increased efficiency
• Choice of bearing types including PAPST Sintec sleeve bearings for low noise and low shock sensitivity
• Flanged housings with 4 x 3.7 mm mounting holes for installation into equipment
• Diecast alloy housing for a robust construction
• IP20 protection rating
• Protection from overload by impedance protection
• Long service life
• External rotor shaded pole motor
• Compact 119 x 119 mm design with small installation depth of 38 mm
• Expertly designed for maximum efficiency and performance
• Aerodynamic blades for low noise level and increased efficiency
• Choice of bearing types including PAPST Sintec sleeve bearings for low noise and low shock sensitivity
• Flanged housings with 4 x 3.7 mm mounting holes for installation into equipment
• Diecast alloy housing for a robust construction
• IP20 protection rating
• Protection from overload by impedance protection
• Long service life
Housing Features
The housings of these compact AC axial fans feature grounding lugs with M4 and UNC threads. 4 x 3.7mm diameter holes in the surrounding mounting flange enable the fan to be mounted on either face
How Do I Connect the Fan?
What Accessories are Available?
Fan Kits
Energy Saving Versions
Applications
These compact AC axial fans are designed for hot or cold air exchange in a wide range of devices and systems. These applications include the following:
• Catering
• Domestic Appliances
• Enclosures
• Fans, motors and pumps
• Heating and ventilation
• Industrial drives
• Instruments
• Lighting
• Machines and Industrial
• Medical
• Power Supplies
• Printing
• Telecom
• UV systems
• Domestic Appliances
• Enclosures
• Fans, motors and pumps
• Heating and ventilation
• Industrial drives
• Instruments
• Lighting
• Machines and Industrial
• Medical
• Power Supplies
• Printing
• Telecom
• UV systems
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 115 V ac |
Height | 119mm |
AC or DC Operation | AC |
Power Consumption | 18W |
Width | 119mm |
Depth | 38mm |
Dimensions | 119 x 119 x 38mm |
Air Flow | 180m³/h |
Noise Level | 51dB |
Fan Speed | 3100rpm |
Sensor Type | Voltage Output |
Direction of Curve | Forward |
Bearing Type | Ball |