- RS Stock No.:
- 811-4166
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HAC0251S4-000U-999
- ผู้ผลิต / Manufacturer:
- Sunon
1591 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB676.94
(exc. VAT)
THB724.33
(inc. VAT)
Units | Per unit |
1 - 4 | THB676.94 |
5 - 11 | THB663.39 |
12 - 24 | THB650.13 |
25 - 124 | THB637.12 |
125 + | THB524.35 |
- RS Stock No.:
- 811-4166
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HAC0251S4-000U-999
- ผู้ผลิต / Manufacturer:
- Sunon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Sunon Super Silence DC Axial Fans - HA Series
Brought to you by Sunon, The Super Silence HA Fan Series of axial fans are designed to the highest environmental standards to ensure the best acoustic quality. The low starting voltage enables the fan to run at a low speed without losing its highly efficient cooling purpose. The Super Silence DC fan series is suitable for a wide range of uses, including household, commercial and medical applications. All models are highly reliable and excellent quality.
Features and Benefits
• Micro-motor technology
• Low starting voltage
• Low noise level
• High performance bearings
• Smooth and unrestricted airflow
• Low starting voltage
• Low noise level
• High performance bearings
• Smooth and unrestricted airflow
How quiet are these axial fans?
The main tag line of these axial fans is the super silent highlight. With the low starting voltage, the fan would run at a slower speed than various other fans, perfect in environments where noise pollution could be an issue, such as hospitals or household appliances. This however does not hinder the cooling air which emits from the fan itself.
What is an axial fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial at both entry and exit. The most common versions tend to have fewer impeller blades than conventional ducting fans or centrifugal fans which have similar operations. Ball bearing or sleeve bearing axial fans are the most commonly used. However ceramic bearings are also used.
What kind of bearing is supplied with this axial fan?
This fan uses Sleeve bearings. Sleeve bearings are a more cost effective solution than the more common ball bearing version. As the bearings in the fan will need to stay lubricated, sleeve bearing axial fans are oiled with a thinner and more concentrated version, leading to a smoother operation.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 120mm |
AC or DC Operation | DC |
Width | 120mm |
Power Consumption | 1.9W |
Depth | 25mm |
Maximum Current | 155mA |
Air Flow | 93m³/h |
Dimensions | 120 x 120 x 25mm |
Noise Level | 29.6dB |
Fan Speed | 1600rpm |
Direction of Curve | Forward |
Bearing Type | Sleeve |