Sanyo Denki San Ace 9GA Series Axial Fan, 24 V dc, DC Operation, 132m³/h, 4.8W, 200mA Max, 92 x 92 x 25mm
- RS Stock No.:
- 781-5082
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 9GA0924P4J03
- ผู้ผลิต / Manufacturer:
- Sanyo Denki
10 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
1725 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
คือ THB963.44
คุณจ่าย
THB915.27
(exc. VAT)
THB979.34
(inc. VAT)
Units | Per unit |
1 - 4 | THB915.27 |
5 - 11 | THB907.02 |
12 - 24 | THB895.13 |
25 - 49 | THB883.25 |
50 + | THB872.28 |
- RS Stock No.:
- 781-5082
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 9GA0924P4J03
- ผู้ผลิต / Manufacturer:
- Sanyo Denki
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
รายละเอียดสินค้า / Product Details
San Ace Low Power DC Fans - GA Series
San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.
Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system
Sanyo Denki Axial Fan, 43dB Noise Level, 5000rpm Fan Speed - San Ace 9GA Series - 9GA0924P4J03
Need an effective cooling solution for your enclosed system? Choose this axial fan from Sanyo Denki. Thanks to its fan speed of 5000rpm and its airflow rate of 132m³/h, this device ensures powerful ventilation to prevent your equipment from overheating. The fan generates a low sound output of just 43dB, so it will help keep distractions to a minimum. Its voltage rating of 24V DC makes it a good choice for use in low-power systems. The dual ball bearing design helps to minimise friction and wear, so your fan runs smoothly and efficiently.
Features & Benefits
• Plastic frame and impeller are self-extinguishing for safety in the event of a fire
• Tachometer sensor for efficient speed regulation
• Lead wire termination for ease of installation
• Wide operating temperature range of -10°C to +70°C for use in demanding environments
• Tachometer sensor for efficient speed regulation
• Lead wire termination for ease of installation
• Wide operating temperature range of -10°C to +70°C for use in demanding environments
Applications
• Industrial ventilation systems
• Thermal management tools
• Server rooms
• Thermal management tools
• Server rooms
What are the dimensions of this axial fan?
This axial fan has compact dimensions of 92 (H) x 92 (W) x 25mm (D), so it's easy to install in areas where space is limited.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 92mm |
AC or DC Operation | DC |
Width | 92mm |
Power Consumption | 4.8W |
Maximum Current | 200mA |
Depth | 25mm |
Termination Type | Lead Wire |
Dimensions | 92 x 92 x 25mm |
Air Flow | 132m³/h |
Noise Level | 43dB |
Fan Speed | 5000rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |