RS PRO Axial Fan, 48 V dc, DC Operation, 40cfm, 3.8W, 0.08A Max, IP68, 80 x 80 x 25mm
- RS Stock No.:
- 230-3044
- ผู้ผลิต:
- RS PRO
มีส่วนลดเมื่อซื้อจำนวนมาก
ยอดรวมย่อย (1 ชิ้น)*
THB693.28
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB741.81
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 140 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 - 9 | THB693.28 |
| 10 - 99 | THB679.35 |
| 100 + | THB559.10 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 230-3044
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Supply Voltage | 48 V dc | |
| AC or DC Operation | DC | |
| Height | 80mm | |
| Width | 80mm | |
| Power Consumption | 3.8W | |
| Depth | 25mm | |
| Maximum Current | 0.08A | |
| Termination Type | Lead Wire | |
| Dimensions | 80 x 80 x 25mm | |
| Air Flow | 40cfm | |
| Noise Level | 33dB | |
| Fan Speed | 3300rpm | |
| Bearing Type | Ball | |
| IP Rating | IP68 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 48 V dc | ||
AC or DC Operation DC | ||
Height 80mm | ||
Width 80mm | ||
Power Consumption 3.8W | ||
Depth 25mm | ||
Maximum Current 0.08A | ||
Termination Type Lead Wire | ||
Dimensions 80 x 80 x 25mm | ||
Air Flow 40cfm | ||
Noise Level 33dB | ||
Fan Speed 3300rpm | ||
Bearing Type Ball | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- TW
RS PRO Brushless DC Axial Fan – 48V dc
When you need reliable cooling-fans look no further than RS PRO. We are proud to introduce the latest axial fans into the ever-expanding range. These dc axial fans are superb, they operate at 48 V dc incorporate a brushless dc motor, dual ball bearing system, and once installed offer the perfect cooling solution with low noise, reliability, and quality.
What are axial fans used for?
Axial fans are implemented across all industries where the cooling of components or machinery is essential. These fans work by drawing air across a surface or pushing hot air away to cool it. This is necessary for everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
Benefits of ball bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. Theyre able to be mounted in any axis position, which is excellent for certain designs.
Features and Benefits
- PBT UL94V-0 plastic frame and impeller
- Dual ball double sealed bearing system
- Brushless motor DC
- Lead wire connection
- Smooth and efficient air flow
- Life expectancy typically over 60,000 hours based on L10 curve figures
- IP68
Why would you choose RS PRO?
RS PRO offers a wide range of Axial fan products to suit your applications. Our range has been selected for its high quality and reliability. We understand quality is of great importance to any engineer and have ensured that all RS PRO Axial Fans are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Axial Fan DC Operation 2.9W IP68, 80 x 80 x 25mm
- RS PRO Axial Fan DC Operation 2.2W IP68, 80 x 80 x 25mm
- ebm-papst Axial Fan AC/DC Operation 39W IP68, 80 x 80 x 38mm
- ebm-papst Series AxiForce 80 Series Axial Fan dc Operation 11.5W IP68, 80 x 80 x 38mm
- RS PRO Axial Fan DC Operation 7.8W IP68, 80 x 80 x 32mm
- RS PRO Axial Fan DC Operation 7.8W IP68, 80 x 80 x 32mm
- RS PRO Axial Fan AC Operation 10W 80 x 80 x 38mm
- Sanyo Denki Axial Fan DC Operation 8.64W IP68, 80 x 80 x 25mm