Sanyo Denki 109P Series Axial Fan, 12 V dc, DC Operation, 13.6m³/h, 1.32W, 110mA Max, 40 x 40 x 20mm
- RS Stock No.:
- 181-0487
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 109P0412H601
- ผู้ผลิต / Manufacturer:
- Sanyo Denki
65 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB533.53
(exc. VAT)
THB570.88
(inc. VAT)
Units | Per unit |
1 - 4 | THB533.53 |
5 - 9 | THB528.66 |
10 + | THB521.86 |
- RS Stock No.:
- 181-0487
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 109P0412H601
- ผู้ผลิต / Manufacturer:
- Sanyo Denki
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
รายละเอียดสินค้า / Product Details
Sanyo Denki Axial Fan, Ribbed Frame, 8000rpm Speed - San Ace 109P Series - 109P0412H601
Get fresh air flowing through your system with this Sanyo Denki axial fan. By achieving flow rates up to 13.6m³/h, it pulls in plenty of air to keep components cool through intense processes. Don't worry about disrupting workers, as the unit's low noise level of 33dB turns the dial down for a quiet ventilation system. Mounting on both sides of the product is no trouble thanks to its secure ribbed frame. As the fan comes with a built-in pulse sensor, it automatically monitors its spin speed for efficient operation.
Features & Benefits
• Low power consumption of just 1.32W for energy-efficient ventilation
• Colour-coded wires for clear connection identification
• Comes with burnout and reverse polarity protection, cutting the risk of damage from faults
• Durable plastic body to protect against impact and wear
• Wide operating temperature range between -30°C and +70°C for use in demanding industrial settings
• Colour-coded wires for clear connection identification
• Comes with burnout and reverse polarity protection, cutting the risk of damage from faults
• Durable plastic body to protect against impact and wear
• Wide operating temperature range between -30°C and +70°C for use in demanding industrial settings
Applications
• HVAC systems
• Cleanrooms
• Semiconductor manufacturing
• Cleanrooms
• Semiconductor manufacturing
What's the service life of this axial fan?
This product has a lifespan of 60,000 operating hours at +60°C, giving you long-lasting cooling.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 20mm |
Width | 40mm |
Power Consumption | 1.32W |
Maximum Current | 110mA |
Depth | 40mm |
Termination Type | Lead Wire |
Dimensions | 40 x 40 x 20mm |
Air Flow | 13.6m³/h |
Noise Level | 33dB(A) |
Fan Speed | 8000rpm |
Sensor Type | Pulse |
Bearing Type | Ball |