- RS Stock No.:
- 175-9785
- ผู้ผลิต / Manufacturer:
- RS PRO
24 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB3,834.15
(exc. VAT)
THB4,102.54
(inc. VAT)
Units | Per unit |
1 + | THB3,834.15 |
- RS Stock No.:
- 175-9785
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
The RS PRO axial fan keeps your components cool and ensures ventilation by rotating and moving the air. It can be used to prevent the overheating of motors and other instruments. This RS PRO 60 W AC axial fan has fan speed of 2750 RPM and operates at 230 V AC. The frame of this fan is made of diecast aluminium and its impeller is made of metal alloy. It also has a dual ball bearing system.
176 mm height
176 mm width
89 mm depth
330 CFM air flow
63dB noise level
Operates at voltage range between 200-240V
Life Expectancy : 50, 000 hours (L10 at 55C)
Backward direction of curve
IP56 protection rating
RoHS compliant
RS PRO approved
3 years warranty
176 mm width
89 mm depth
330 CFM air flow
63dB noise level
Operates at voltage range between 200-240V
Life Expectancy : 50, 000 hours (L10 at 55C)
Backward direction of curve
IP56 protection rating
RoHS compliant
RS PRO approved
3 years warranty
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 176mm |
AC or DC Operation | AC |
Width | 176mm |
Power Consumption | 80W |
Depth | 89mm |
Termination Type | Flat Plug |
Air Flow | 645.6m³/h |
Dimensions | 176 x 176 x 89mm |
Noise Level | 63dB |
Fan Speed | 3250rpm |
Direction of Curve | Backward |
IP Rating | IP56 |