- RS Stock No.:
- 111-8307
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MEC0381V1-000U-A99
- ผู้ผลิต / Manufacturer:
- Sunon
33 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB812.59
(exc. VAT)
THB869.47
(inc. VAT)
Units | Per unit |
1 + | THB812.59 |
- RS Stock No.:
- 111-8307
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MEC0381V1-000U-A99
- ผู้ผลิต / Manufacturer:
- Sunon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Sunon DR MagLev Power Series DC Fans
Sunon DR MagLev Power series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life. Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev Power series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Extended motor life
Prevention of oil leakage
High quality construction
Prevention of oil leakage
High quality construction
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 120mm |
Power Consumption | 10W |
Width | 120mm |
Maximum Current | 833mA |
Depth | 38mm |
Termination Type | Lead Wire |
Dimensions | 120 x 120 x 38mm |
Air Flow | 234.5m³/h |
Noise Level | 48dB |
Fan Speed | 3100rpm |
Direction of Curve | Forward |
Bearing Type | Vapo |