TE Connectivity PCB Mount Automotive Relay, 12V dc Coil Voltage, 25A Switching Current, DPDT
- RS Stock No.:
- 619-4381
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- V23086C2001A403 1413009-9
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ดู Automotive Relays ทั้งหมด
196 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB398.23
(exc. VAT)
THB426.11
(inc. VAT)
Units | Per unit |
1 - 9 | THB398.23 |
10 - 49 | THB390.28 |
50 + | THB321.19 |
- RS Stock No.:
- 619-4381
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- V23086C2001A403 1413009-9
- ผู้ผลิต / Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- PT
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
รายละเอียดสินค้า / Product Details
Micro Power K Series Twin PCB Relay
Two high current SPCO relays in a single housing
Through-hole PCB mounting
Maximum continuous current 30A
Typical automotive applications include rear window and seat heating, wiper and indicator control, motor management
Dimensions: W23.6 x D12.9 x H9.9mm
Through-hole PCB mounting
Maximum continuous current 30A
Typical automotive applications include rear window and seat heating, wiper and indicator control, motor management
Dimensions: W23.6 x D12.9 x H9.9mm
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
Coil Voltage | 12V dc |
Coil Resistance | 181 Ω |
Contact Configuration | DPDT |
Number of Poles | 2 |
Switching Current | 25A |
Mounting Type | PCB Mount |
Terminal Type | Through Hole |
Length | 23.6mm |
Height | 10.2mm |
Series | K |
Minimum Operating Temperature | -40°C |
Depth | 12.9mm |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +105°C |