- RS Stock No.:
- 850-6036
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TE1303-E3
- ผู้ผลิต / Manufacturer:
- Vishay
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 850-6036
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TE1303-E3
- ผู้ผลิต / Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Vishay TE Series
Vishay TE series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The TE series has a proven dependable performance in industrial applications and electronic equipment with either transistor or modified electron-tube circuits.
Polarized axial leads
Vibration and shock resistant
Metal-encased with clear plastic outer insulating sleeve
Excellent circuit performance when used as coupling capacitors
Minimum drain and long battery life when used in battery bypass applications
Vibration and shock resistant
Metal-encased with clear plastic outer insulating sleeve
Excellent circuit performance when used as coupling capacitors
Minimum drain and long battery life when used in battery bypass applications
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 5µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 17.5mm |
Length | 17.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Leakage Current | 15 μA |
Ripple Current | 10 → 600mA |
Series | TE |
Tolerance | -10 → +75% |