- RS Stock No.:
- 203-8661
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZS-20-B
- ผู้ผลิต / Manufacturer:
- Festo
11 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB24,229.42
(exc. VAT)
THB25,925.48
(inc. VAT)
Units | Per unit |
1 + | THB24,229.42 |
- RS Stock No.:
- 203-8661
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZS-20-B
- ผู้ผลิต / Manufacturer:
- Festo
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
รายละเอียดสินค้า / Product Details
Festo Air Reservoir, 130Nm Maximum Tightening Torque, Powder-Coated Steel Construction - VZS-20-B
To keep your pneumatic setup on an even keel, back it up with this 20-litre air reservoir from Festo. The unit compensates for pressure fluctuations in your system to keep things running consistently and smoothly. If there's a power outage, this piece of kit has got your back, providing a source of compressed air to keep critical functions running long enough for a safe shutdown. It's designed for use at pressures anywhere between -0.95 and +16 bar, meaning it's a versatile option to have on your team.
Features & Benefits
Made from powder-coated steel with very high corrosion resistance, making it suitable for moist and dirty environments
Operates safely in a temperature range from -10°C to +100°C
G3/8 condensate drain connection for easy compatibility with standard fittings
Operates safely in a temperature range from -10°C to +100°C
G3/8 condensate drain connection for easy compatibility with standard fittings
Applications
Materials handling
Factory automation
Food and beverage industry
Factory automation
Food and beverage industry
What's a condensate drain?
A condensate drain in a pneumatic system removes excess moisture, known as condensate, that forms as a result of cooling or compressing air. This prevents water from building up, keeping your system functioning properly and preventing damage to equipment.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Volume | 20 l |
Maximum Pressure | 16bar |
Port Connection | G 3/8 |
Manufacturer Series | VZS-20-B |
Reservoir Bore | 25.4mm |
Weight | 9kg |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -10°C |