Festo Branching Module for MS
- RS Stock No.:
- 202-1878
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS6-FRM-1/2-Z
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB1,324.31
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,417.01
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,324.31 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 202-1878
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS6-FRM-1/2-Z
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| For Use With | MS | |
| Sub Type | Branching Module | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Product Type | Manifold Block | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
For Use With MS | ||
Sub Type Branching Module | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
Product Type Manifold Block | ||
- COO (Country of Origin):
- HU
Festo Series MS Manifold Block, Branching Module - MS6-FRM-1/2-Z, Numeric Part Number: 529856
This manifold block is a branching module designed to enhance the efficiency of pneumatic systems. It operates optimally under an operating pressure of 0 bar to 20 bar and is suitable for various mounting positions. Its robust die-cast aluminium housing ensures durability while providing a reliable solution for compressed air and inert gases.
Features & Benefits
• Enables lubricated operation for extended component lifespan
• Supports an operational voltage range of up to 250 V AC
• Suitable for media temperatures between -10°C and 60°C
• Easy integration with standard G1/2 pneumatic connections
• Provides moderate corrosion resistance for enhanced durability
• Compliant with RoHS, contributing to environmental safety
Applications
• Used for connecting multiple pneumatic circuits efficiently
• Ideal for industrial automation systems requiring branching solutions
• Suitable for in food processing, ensuring compliance with regulations
• Functions effectively in diverse environmental conditions within specified temperature ranges
What is the maximum flow rate for the main flow direction?
The standard nominal flow rate in the main flow direction is 14,700 l/min, which allows for high performance in pneumatic applications.
Can the module be used in environments with varying temperatures?
Yes, it is rated for ambient and media temperatures ranging from -10°C to 60°C, making it suitable for various operational conditions.
Is this product compatible with different types of operating mediums?
It is designed for use with compressed air adhering to ISO 8573-1:2010 and also supports inert gases, providing flexibility in applications.
What type of materials is used in its construction to ensure safety and compliance?
The manifold block is constructed from die-cast aluminium and is RoHS-compliant, ensuring it meets environmental standards while maintaining robust performance.