Centre & Edge Finders

คัดกรอง / Filters

กำลังดูสินค้า 1 - 6 รายการจาก 6 รายการ / Viewing 1 - 6 of 6 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Application Product Category Shank Diameter Probe Length
RS Stock No. 264-3514
Brand :RS PRO
THB1,113.20
Each
Units
Centre Finding Centre Finder 3/8in -
RS Stock No. 123-0932
Brand :RS PRO
THB1,499.29
Each
Units
Centre Finding Wiggler Set 3/8in 2-3/16 (Disc) in, 2-3/19 (Point) in, 2-3/32 (Ball) in
RS Stock No. 332-0278
Brand :RS PRO
THB7,947.83
Each
Units
Internal & External Centering, Spindle Positioning Centre Finder - 140 mm, 35 mm, 90 mm
RS Stock No. 123-0931
Brand :RS PRO
THB1,992.34
Each
Units
Edge Finding Edge Finder 12mm -
RS Stock No. 432-564
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DY659
Brand :Starrett
THB1,968.53
1 Lot of 1
Lot(s)
Centre Finding, Edge Finding Wiggler Set 9.525mm -
RS Stock No. 609-017
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DW8251
Brand :Starrett
THB1,587.64
Each
Units
Centre Finding Centre Finder - -
Related Products
A combination set which is ideal for workshop ...
Description:
A combination set which is ideal for workshop use, particularly with sheet metal work applications.,All heads are manufactured from cast iron castings, the rule is tempered steel.,Rule: 300mm/12in. steel rule with engraved markings, paint filled. Sub-divided 1/64in./1mm on the channel ...
A general purpose combination square with steel frame ...
Description:
A general purpose combination square with steel frame and powder coated graduated steel rule. Often referred to as a "carpenters square", ideal for workshop or maintenence use.Rule: Powder coated steel engraved graduations.Square Head: Spirit level and 35mm long scriber 90° ...
RS Pro precision frame levelling tool. These frame ...
Description:
RS Pro precision frame levelling tool. These frame spirit levels are designed for applications which require high accuracy levelling. Used for checking and aligning flat or cylindrical surfaces in horizontal and vertical positions. Main Bubble Resolution: 0.02mm/1m = 4 seconds ...
RS Pro Aluminium Digital Level is the ideal ...
Description:
RS Pro Aluminium Digital Level is the ideal work-mate for setting or checking levels. Designed to produce the upmost accuracy on angles. • Digital• Length 400 mm• 2 solid block acrylic vials• Measurement digital angle accuracy: 0.1°• Sound alarm on ...