Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 173 รายการ / Viewing 1 - 20 of 173 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 336-7069
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKHLAC
Brand :Alps Electric
THB22.292
Each: (In a Pack of 5)
Units
Single Pole Single Throw (SPST) Through Hole Momentary - Grey Plunger - - - - - 50 mA@ 12 V dc - 1.57 N
RS Stock No. 758-1938
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKHHAKA010
Brand :Alps Electric
THB10.015
Each (In a Box of 20)
Units
Single Pole Single Throw (SPST) Through Hole Momentary 5mm Black Stem - - 6 x 6 x 5mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 119-1911
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKHHAK
Brand :Alps Electric
THB11.094
Each: (In a Pack of 5)
Units
SPST-NO Through Hole - 1.5mm Black Button - - - - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 283-9838
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.STTSKHHAP
Brand :Alps Electric
THB9.008
Each: (In a Pack of 5)
Units
Single Pole Single Throw (SPST) - Momentary - Grey - - - - - - 50 mA @ 12 V dc - 1.568 N
RS Stock No. 758-1957
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKHHANA010
Brand :Alps Electric
THB10.015
Each (In a Box of 20)
Units
Single Pole Single Throw (SPST) Through Hole Momentary 9.5mm Black Stem - - 6 x 6 x 9.5mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 119-1955
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKHHAN
Brand :Alps Electric
THB12.326
Each: (In a Pack of 5)
Units
SPST-NO Through Hole - 6mm Black Button - - - - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 336-7508
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKQGAB
Brand :Alps Electric
THB45.294
Each: (In a Pack of 5)
Units
SPST-NO Surface Mount - 0.3mm - Button - - - - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 336-7075
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKHLAD
Brand :Alps Electric
THB28.156
Each: (In a Pack of 5)
Units
Single Pole Single Throw (SPST) Through Hole Momentary - Grey Plunger - - - - - 50 mA@ 12 V dc - 1.57 N
RS Stock No. 123-9632
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKHCBEA010
Brand :Alps Electric
THB22.40
Each: (In a Pack of 5)
Units
Single Pole Single Throw (SPST) PC Pin Momentary 3mm Black Button 12mm 12mm 12 x 12mm - PCB 50 mA @ 12 V dc - 1.27 N
RS Stock No. 917-3970
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKRBACE010
Brand :Alps Electric
THB9.879
Each (In a Bag of 10)
Units
Single Pole Single Throw (SPST) - Momentary - Black Button 4.8mm 4.8mm 4.8 x 4.8mm - Surface Mount 50 mA - 2.55 N
RS Stock No. 336-7514
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKQGAD
Brand :Alps Electric
THB43.974
Each: (In a Pack of 5)
Units
SPST-NO Surface Mount - 0.3mm - Button - - - - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 917-4046
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKSKPBE010
Brand :Alps Electric
THB30.117
Each (In a Bag of 10)
Units
Single Pole Single Throw (SPST) - Momentary - White Button 3.5mm 3.2mm 3.5 x 3.2mm - Surface Mount 50 mA - 0.6 N, 1.6 N
RS Stock No. 283-9765
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.STTSKHHAM
Brand :Alps Electric
THB8.956
Each: (In a Pack of 5)
Units
Single Pole Single Throw (SPST) Through Hole Momentary 1.5mm Grey - - - - - - 50 mA @ 12 V dc - 1.568 N
RS Stock No. 758-2067
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKQGADE010
Brand :Alps Electric
THB14.972
Each: (In a Pack of 10)
Units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.5mm - Stem - - 4.8 x 4.8 x 1.5mm - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 103-4414
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKHHAJ
Brand :Alps Electric
THB14.502
Each: (In a Pack of 5)
Units
- Through Hole - 0.7mm - Button - - - - - - - 0.98 N
RS Stock No. 283-9715
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.STTSKHHAJ
Brand :Alps Electric
THB5.85
Each: (In a Pack of 5)
Units
Single Pole Single Throw (SPST) Through Hole Momentary 0.8mm Black - - - - - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 758-1922
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKHHAJA010
Brand :Alps Electric
THB7.472
Each (In a Box of 20)
Units
Single Pole Single Throw (SPST) Through Hole Momentary 4.3mm Black Stem - - 6 x 6 x 4.3mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 917-4065
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKQMASE010
Brand :Alps Electric
THB25.962
Each (In a Bag of 10)
Units
Single Pole Single Throw (SPST) - Momentary 0.8mm Black Button 6mm 3.5mm 6 x 3.5 x 4.3mm - Surface Mount 50 mA - 1.57 N
RS Stock No. 123-9633
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKHCBFA010
Brand :Alps Electric
THB18.512
Each: (In a Pack of 5)
Units
Single Pole Single Throw (SPST) PC Pin Momentary 0.8mm Black Flat Button 12mm 12mm 12 x 12mm - PCB 50 mA @ 12 V dc - 1.27 N
RS Stock No. 917-4232
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SKSLLBE010
Brand :Alps Electric
THB20.468
Each (In a Bag of 10)
Units
Single Pole Single Throw (SPST) - Momentary 0.5mm Black Button 4.5mm 2.2mm 4.5 x 2.2mm - Surface Mount 50 mA - 2.2 N