Omron Pin Plunger Microswitches
การค้าหาล่าสุด / Recently searched

    Omron Pin Plunger Microswitches

    159 สินค้าที่แสดงสำหรับ Omron Pin Plunger Microswitches

    Omron
    Pin Plunger
    Solder
    5 A @ 250 V ac
    SPDT-NO/NC
    IP40
    0.25 N
    -25°C
    +80°C
    -
    Silver Alloy
    -
    50000000Operations
    0.03N
    -
    Omron
    Pin Plunger
    Through Hole
    5 A @ 125 V ac
    SPST-NO
    IP40
    1.47 N
    -25°C
    +85°C
    -
    Silver
    -
    30000000Operations
    0.25N
    -
    Omron
    Pin Plunger
    Pre-wired
    2 A @ 12 V dc
    SPST-NO
    IP67
    0.75 N
    -40°C
    +85°C
    -
    Gold Alloy
    -
    1000000Operations
    0.1N
    -
    Omron
    Pin Plunger
    Solder
    5 A @ 125 V ac
    SPDT
    IP40
    1.47 N
    -25°C
    +85°C
    -
    Silver
    -
    30000000Operations
    0.25N
    -
    Omron
    Pin Plunger
    Solder
    2 A @ 12 V dc
    SPDT-NO/NC
    IP67
    0.75 N
    -40°C
    +85°C
    -
    Gold Alloy
    -
    1000000Operations
    0.1N
    -
    Omron
    Pin Plunger
    PCB
    100 mA @ 30 V dc
    SPDT-NO/NC
    IP40
    1.47 N
    -25°C
    +65°C
    -
    Gold Alloy
    -
    1000000Operations
    0.2N
    -
    Omron
    Pin Plunger
    Pre-wired
    2 A @ 12 V dc
    SPST-NO
    IP67
    0.75 N
    -40°C
    +85°C
    -
    Gold Alloy
    -
    1000000Operations
    0.1N
    -
    Omron
    Pin Plunger
    Solder
    1 mA
    SPST -NC
    IP67
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Pin Plunger
    Tab
    15 A @ 250 V ac
    SPDT-NO/NC
    IP40
    1.96 N
    -25°C
    +80°C
    -
    Silver Alloy
    -
    50000000Operations
    0.49N
    -
    Omron
    Pin Plunger
    Solder
    10.1 A @ 250 V ac
    SPDT-NO/NC
    IP40
    1.47 N
    -25°C
    +85°C
    -
    Silver Alloy
    -
    10000000Operations
    0.25N
    -
    Omron
    Pin Plunger
    PCB
    3 A @ 125 V ac
    SPDT-NO/NC
    IP40
    1.47 N
    -25°C
    +65°C
    -
    Silver Alloy
    -
    1000000Operations
    0.2N
    -
    Omron
    Pin Plunger
    Through Hole
    100 mA
    SPDT
    IP40
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Pin Plunger
    Pre-wired
    3 A @ 30 V dc
    SPDT-NO/NC
    IP67
    1.77 N
    -40°C
    +85°C
    -
    Silver
    -
    5000000Operations
    0.29N
    -
    Omron
    Pin Plunger
    Tab
    16 A @ 250 V ac
    SPDT-NO/NC
    IP40
    1.96 N
    -25°C
    +105°C
    -
    Silver Alloy
    -
    10000000Operations
    0.49N
    -
    Omron
    Pin Plunger
    Through Hole
    5 A @ 125 V ac
    SPDT-NO/NC
    IP40
    1.47 N
    -25°C
    +85°C
    -
    Silver
    -
    30000000Operations
    0.25N
    -
    Omron
    Pin Plunger
    Tab
    5 A @ 125 V ac
    SPDT-NO/NC
    IP40
    1.47 N
    -25°C
    +85°C
    -
    Silver
    -
    30000000Operations
    0.25N
    -
    Omron
    Pin Plunger
    Solder
    5 A @ 125 V ac
    SPDT-NO/NC
    IP40
    0.49 N
    -25°C
    +85°C
    -
    Silver
    -
    30000000Operations
    0.04N
    -
    Omron
    Pin Plunger
    PCB Straight
    1 mA
    SPST
    IP67
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Pin Plunger
    Pre-wired
    2 A @ 12 V dc
    SPST-NO
    IP67
    0.75 N
    -40°C
    +85°C
    -
    Gold Alloy
    -
    1000000Operations
    0.1N
    -
    Omron
    Pin Plunger
    Wire Lead
    1 mA
    SPST -NO
    IP67
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ผลลัพธ์ต่อหน้า