| Omron | Roller Lever | SPDT | NO/NC | IP00 | 15A | - | 500V | 250V | - | Z | Snap Action | 39.4mm | 49.2mm | 17.45mm | - | +80°C | -25°C | CE |
|
| Omron | Plunger | SPDT | NO/NC | IP65 | 15A | - | 480V | 250V | - | ZE | Snap Action | 71.3mm | 86mm | 25.4mm | - | +80°C | -10°C | CCC, CE, cULus |
|
| Omron | Roller Lever | SPST | NO/NC | IP67 | 10A | - | 500V | 250V | PG13.5 | WL | Snap Action | 40mm | 53.2mm | 94.1mm | - | +85°C | -10°C | CE |
|
| Omron | Roller Plunger | SPDT | NO/NC | IP67 | ac 3 A, dc 250mA | - | 480V | 250V | Screw | D4MC | Snap Action | 70mm | 47mm | 21.7mm | - | +80°C | -10°C | CSA, cULus, UL |
|
| Omron | Short Hinge Roller Lever | DPDT | 2NO/2NC | - | 10A | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
| Omron | Roller Plunger | SPST | NO/NC | IP67 | 10A | - | 500V | 250V | PG13.5 | WL | Snap Action | 40mm | 42mm | 107.7mm | - | +85°C | -10°C | CE |
|
| Omron | Plunger | SPDT | NO/NC | IP67 | 10A | - | 250V | 250V | - | - | Snap Action | 69.4mm | 70mm | 21.7mm | - | +80°C | -10°C | CCC, CE, CSA, UL |
|
| Omron | Roller Lever | SPST | NO/NC | IP67 | - | - | - | - | - | - | Snap Action | - | - | - | - | - | - | - |
|
| Omron | Roller Lever | SPST | NO/NC | IP67 | 10A | - | 500V | 250V | M20 | WL | Snap Action | 40mm | 53.2mm | 94.1mm | - | +85°C | -10°C | - |
|
| Omron | Plunger | SPDT | 1NC/1NO | IP67 | - | Plastic | - | - | PG13.5 | D4N | Snap Action | 73.2mm | 31mm | 30mm | - | '+70°C | -30°C | CE |
|
| Omron | Lever | SPDT | NO/NC | IP00 | 15A | - | 500V | 250V | - | Z | Snap Action | 28.2mm | 49.2mm | 17.45mm | - | +80°C | -25°C | CCC, CE, CSA, UL |
|
| Omron | Adjustable Roller Lever | - | 1NC/1NO | IP65 | 5A | - | 250V | 24V | - | HL-5000 | Snap Action | 82.4mm | - | 65.7mm | - | +65°C | -5°C | - |
|
| Omron | Lever | SPDT | NO/NC | IP67 | ac 3 A, dc 250mA | - | 480V | 250V | Screw | D4MC | Snap Action | 70mm | 48.5mm | 21.7mm | - | +80°C | -10°C | CE |
|
| Omron | Roller Lever | SPDT | NO/NC | IP67 | 250 V ac 5 A, 30 V dc 4A | - | 250V | 250V | Cable | - | Snap Action | 65mm | 40mm | 16mm | - | +70°C | -10°C | - |
|
| Omron | Coil Spring | SPST | NO/NC | IP67 | 10A | - | 500V | 250V | PG13.5 | WL | Snap Action | 40mm | 42mm | 203.7mm | - | +85°C | -10°C | CE |
|
| Omron | Roller Plunger | SPDT | NO/NC | IP67 | ac 2 A, dc 200mA | - | 480V | 250V | Screw | SHL | Snap Action | 73.5mm | 35.9mm | 17.5mm | - | +80°C | -10°C | CCC, CE, CSA, UL |
|
| Omron | Plunger | SPDT | NO/NC | IP00 | 15A | - | 500V | 250V | - | Z | Snap Action | 47.3mm | 49.2mm | 17.45mm | - | +80°C | -25°C | CCC, CE, CSA, UL |
|
| Omron | Coil Spring | SPST | NO/NC | IP67 | 10A | - | 500V | 250V | M20 | WL | Snap Action | 40mm | 42mm | 203.7mm | - | +85°C | -10°C | CE |
|
| Omron | Roller Lever | SPDT | NO/NC | IP67 | 10A | Die Cast Aluminium | 600V | 250V | PG13.5 | WL | Snap Action | 96.7mm | 40mm | 42mm | - | +80°C | -10°C | CE |
|
| Omron | Lever | DPDT | 2NO/2NC | IP00 | 10A | - | 250V | 250V | Screw | DZ | Snap Action | 49.2mm | 17.45mm | 27.9mm | - | +85°C | -25°C | - |