DIP & SIP Switches, Dual In-Line Package Switches | RS
การค้าหาล่าสุด / Recently searched

    DIP & SIP Switches

    DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our complete guide to DIP switches.

    RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.

    Where are DIP and SIP switches typically used?

    As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:

    • PC expansion cards, video cards, hard drives, and modems
    • Arcade machines
    • Automatic garage doors
    • Transmitters and receivers and other radio frequency systems

    Features and Benefits

    • Gold contacts on some models for high reliability
    • Good replacement for jumpers
    • Units vary from 1 through to 32 poles.
    • Longer poles in some models save loading time in production.
    • Can be modified by cutting the poles to the required level
    • Good service temperature ranges for all environment
    • Resist shock and vibrations in some models
    • Inexpensive
    • Can check settings without powering them on

    971 สินค้าที่แสดงสำหรับ DIP & SIP Switches

    Omron
    -
    16
    100 mA@ 30 V dc
    Through Hole
    -
    DIP
    Rotary Shaft
    10000Operations
    +70°C
    -10°C
    -10 → +70°C
    -
    28V dc
    TE Connectivity
    4P
    4
    100 mA@ 24 V dc
    Through Hole
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    ERG
    DPDT
    1
    1 A@ 100 V
    Through Hole
    Gold Plated
    TIL
    Slide
    10000Operations
    +100°C
    -55°C
    -55 → +100°C
    -
    -
    TE Connectivity
    8P
    8
    25 mA @ 24 V dc
    Surface Mount
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    APEM
    4PST
    4
    25 mA
    Surface Mount
    Phosphor Bronze Gold Plated
    DIP
    Raised, Top Side Lever
    -
    +85°C
    -20°C
    -20 → +85°C
    -
    24V dc
    C & K
    SPST
    1
    25 mA @ 24 V dc
    Surface Mount
    Copper Alloy
    DIP
    Flush, Recessed, Slide
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    APEM
    SPST
    4
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Raised
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    Omron
    10P
    10
    100 mA@ 5 V dc
    Through Hole
    Beryllium Copper
    DIP
    Slide
    5000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    APEM
    SPST
    8
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Raised
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    APEM
    SPST
    8
    100 mA @ 24 V dc
    Surface Mount
    Gold Plated Beryllium Copper
    DIP
    Slide
    -
    +100°C
    -40°C
    -40 → +100°C
    -
    24V dc
    ERG
    6PST
    6
    1 A@ 100 V
    Through Hole
    Gold Plated
    DIP
    Slide
    10000Operations
    +100°C
    -55°C
    -55 → +100°C
    -
    -
    Nidec Components
    SPST
    -
    100 (Non-Switching) mA, 100 (Switching) mA
    Through Hole
    Copper Alloy
    DIP
    Slide
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    50V dc
    Omron
    8P
    8
    100 mA@ 5 V dc
    Through Hole
    Gold Plated
    DIP
    Slide
    5000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    APEM
    SPST
    4
    100 mA @ 24 V dc
    Surface Mount
    Gold Plated Beryllium Copper
    DIP
    Slide
    -
    +100°C
    -40°C
    -40 → +100°C
    -
    24V dc
    TE Connectivity
    DP
    2
    25 mA@ 24 V dc
    Surface Mount
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    KNITTER-SWITCH
    -
    16
    25 mA @ 24 V dc
    Through Hole
    Gold Plated Phosphor Bronze
    DIP
    Rotary Flush
    10000Operations
    +85°C
    -40°C
    -40 → +85°C
    IP67
    42V
    Nidec Components
    SPST
    2
    100 (Non-Switching) mA, 100 (Switching) mA
    Surface Mount
    Copper Alloy
    DIP
    Slide
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    50V dc
    Hartmann
    -
    16
    150 mA@ 24 V dc
    Through Hole
    Gold over Nickel Plated Bronze
    DIP
    Rotary Flush
    10000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    24V dc
    Hartmann
    -
    10
    150 mA@ 24 V dc
    Through Hole
    Gold over Nickel Plated Bronze
    DIP
    Screwdriver
    10000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    24V dc
    Nidec Components
    SPST
    4
    100mA
    Surface Mount
    Copper Alloy
    DIP
    Piano
    1000Operations
    +85°C
    -40°C
    -40 → +85°C
    -
    6V
    ผลลัพธ์ต่อหน้า

    การค้นหายอดนิยม