Electroluminescent Panel Drivers

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Number of Channels per Chip Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Mounting Type Package Type Pin Count Shutdown Current Width
RS Stock No. 165-4045
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MIC4826YMM-TR
Brand :Microchip
THB29.339
Each (On a Reel of 2500)
Units
- 1.8 → 5.5 V 3 x 3 x 0.92mm 0.92mm 3mm +85 °C -40 °C Surface Mount MSOP 8 0.5µA 3mm
RS Stock No. 177-0438
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MIC4830YMM
Brand :Microchip
THB36.85
Each (In a Tube of 100)
Units
1 5.5 V 3 x 3 x 0.92mm 0.92mm 3mm +85 °C -40 °C Surface Mount MSOP 8 0.5µA 3mm
RS Stock No. 177-0896
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MIC4830YMM
Brand :Microchip
THB48.62
Each: (In a Pack of 10)
Units
1 5.5 (Maximum) V 3 x 3 x 0.92mm 0.92mm 3mm +85 °C -40 °C Surface Mount MSOP 8 0.5µA 3mm
RS Stock No. 910-1919
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.MIC4826YMM-TR
Brand :Microchip
THB44.498
Each: (In a Pack of 5)
Units
- 1.8 → 5.5 V 3 x 3 x 0.92mm 0.92mm 3mm +85 °C -40 °C Surface Mount MSOP 8 0.5µA 3mm
Related Products
Improved 2nd Source! Directly Drives Four Digit, 7 ...
Description:
Improved 2nd Source! Directly Drives Four Digit, 7 Segment DisplaysICM7211 - Non-multiplexed Liquid Crystal Display (LCD)ICM7212 - Non-mulitplexed Common Anode LEDMulitplexed BCD Interface and μP Interface Versions No external components neededLow Power CMOS - 25μW typ. (display blanked) ApplicationsDigital Panel ...
±19,999 Count Resolution10pA Max Input Bias Current (MAX7129)3μV ...
Description:
±19,999 Count Resolution10pA Max Input Bias Current (MAX7129)3μV Peak-to-Peak Noise (ICL7129A)Onboard Multiplexed LCD Display Driver 4-1/2 Digits, 4 Decimal Points, 3 AnnunciatorsInstant Continuity DetectorLow Battery Detector and IndicatorOverrange/Underrange OutputsPrecise 10:1 Range Select10μV ...
A family of integrated LED Bargraph driver ICs ...
Description:
A family of integrated LED Bargraph driver ICs from Texas Instruments. The range include Linear (LM3914), Logarithmic (LM3915) and VU-characteristic (LM3916) devices.
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...