MEMS Oscillators

MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both KHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate

Benefits of MEMS

- Very low power consumption

- Very small size

- Easy to integrate into systems

- Resistant to vibration shock and radiation

- Low cost

Applications

Consumer applications - Appliances, sports training devices, computer peripherals

Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection

Military - Tanks, Equipment for soldiers, Planes

Industrial - Earthquake detection, Machine health, shock and tilt sensing


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 2 รายการจาก 2 รายการ / Viewing 1 - 2 of 2 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Oscillator Type Maximum Output Frequency Frequency Stability Frequency Tolerance Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 768-5106
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DSC8002DI2-XXX.XXXX
Brand :Micrel
THB66.96
Each (In a Bag of 5)
Units
MEMS - - - PQFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 3.6 V +85 °C 1.65 V -40 °C
RS Stock No. 768-5128
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DSC8101CI5-XXX.XXXX
Brand :Micrel
THB131.428
Each (In a Bag of 5)
Units
MEMS - - - PQFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.6 V +85 °C 2.25 V -40 °C