RF Transmitters & Receivers | RF Transceiver | RS
การค้าหาล่าสุด / Recently searched

    RF ICs

    RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

    RF IC Types

    • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
    • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
    • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
    • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

    RF IC Applications

    RF ICs can be used in a range of different wireless devices and different applications here are just a few:

    • Communications,
    • Remote Controls,
    • Car Alarm Systems,
    • Automation,
    • Security and CCTV,
    • Keyless Entry Systems.

    192 สินค้าที่แสดงสำหรับ RF ICs

    Texas Instruments
    -
    -
    SOIC
    8
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    IEEE 802.15.4
    -
    -
    12
    27.94 x 17.78 x 1.7mm
    Surface Mount
    27.94mm
    17.78mm
    1.7mm
    2.48GHz
    -
    -
    5.5 V
    +85 °C
    2400MHz
    Infineon
    Radio
    -
    VQFN
    32
    5.5 x 4.5 x 0.9mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NXP
    RFID
    -
    XSON
    3
    1.5 x 1.05 x 0.46mm
    Surface Mount
    1.5mm
    1.05mm
    0.46mm
    13.56MHz
    -
    -
    1.7 V
    +85 °C
    -
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    -
    SOIC
    8
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    Low IF/ISM Transceiver
    4GSFK, GMSK, GSFK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    1050MHz
    -
    -
    3.8 V
    +125 °C
    142MHz
    Silicon Labs
    Low IF/ISM Transceiver
    4GSFK, GMSK, GSFK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    1050MHz
    -
    -
    3.8 V
    +85 °C
    142MHz
    NXP
    -
    ASK
    QFN
    32
    5.1 x 5.1 x 0.95mm
    Surface Mount
    5.1mm
    5.1mm
    0.95mm
    13.56MHz
    -
    -
    3.6 V
    +90 °C
    -
    Silicon Labs
    -
    FSK, OOK
    MSOP
    10
    3 x 3 x 0.95mm
    Surface Mount
    3mm
    3mm
    0.95mm
    960MHz
    -
    -
    3.6 V
    +85 °C
    27MHz
    STMicroelectronics
    Wireless M-BUS
    ASK, FSK, OOK
    QFN
    24
    4.15 x 4.15 x 0.95mm
    Surface Mount
    4.15mm
    4.15mm
    0.95mm
    470MHz
    940MHz
    -
    3.6 V
    +85 °C
    430MHz
    Silicon Labs
    Low IF/ISM Transceiver
    -
    QFN
    32
    5.1 x 5.1 x 0.85mm
    Surface Mount
    5.1mm
    5.1mm
    0.85mm
    868MHz
    -
    -
    3.8 V
    +85 °C
    -
    Nordic Semiconductor
    Low IF/ISM Transceiver
    GFSK
    QFN
    32
    5 x 5 x 0.85mm
    Surface Mount
    5mm
    5mm
    0.85mm
    928MHz
    -
    -
    3.6 V
    +85 °C
    430MHz
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    Low IF/ISM Transceiver
    GFSK, OOK
    QFN
    20
    3 x 3 x 0.85mm
    Surface Mount
    3mm
    3mm
    0.85mm
    960MHz
    -
    -
    3.6 V
    +85 °C
    284MHz
    Infineon
    CMOS
    FM
    TSNP-8-1
    8
    1.1 x 1.1 x 0.375mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    ASK, OOK
    VQFN
    32
    5.15 x 5.15 x 0.95mm
    Surface Mount
    5.15mm
    5.15mm
    0.95mm
    13.56MHz
    -
    -
    5.5 V
    +110 °C
    -
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ผลลัพธ์ต่อหน้า

    การค้นหายอดนิยม