Door Latches

Typically used for internal doors, latches are an ideal solution for where a lock is not usually required. Suitable for use with most levers or knobs door latches can provide a reliable method for holding a door closed and, in some instances, open. Door latches typically hold two surfaces together by using a strike plate on one side with a latch on the other.

Door latches come in a variety of forms and can be used for a wide range of door types such as typical internal doors, cupboard and box storage with hinged lids as well as external applications such as gates. A toggle latches calibrated cam action ensures that when the latch is closed, it remains locked in place. Releasing the secure lock requires little effort on behalf of the user, thanks to the built-in lever action. Because of this combination of dependability and easy access, they are often used in toolboxes or other high load containers.

Toggle Latches

Unlike standard latches, a toggle latch can be used to hold doors open/closed as well as to hold objects in place. Their unique construction layout allows them to apply pressure in a variety of directions depending on the toggles orientation. 

Some toggle latches feature a hammer that is pressed down when the latch is engaged to hold objects in place, others feature a metal loop that can mate with a hook or post to pull when engaged. This versatility allows toggle latches to be used in a wide range of applications in both commercial and residential applications. 

Materials and Finish

Latches are available in a variety of materials and finishes, including stainless steel, for durability in outdoor conditions, and electropolished for increased protection against corrosion. The range of materials and finishes provide both robust and reliable solutions whilst also offering an aesthetically pleasing finish.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Material Finish Lockable Spring Loaded Adjustable Operating Tension Dimensions Depth Length Width
RS Stock No. 183-1621
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1674017
Brand :Pinet
THB275.40
1 Pair
Pair(s)
Steel - Yes - Yes - 82 x 28 x 14mm 14.0 mm 82.0mm 28.0mm
RS Stock No. 333-9301
Brand :Pinet
THB399.76
Each: (In a Pack of 2)
Units
Steel - - - Yes - 77.2 x 28.2 x 16mm 16.0 mm 77.2mm 28.2mm
RS Stock No. 183-1622
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1674024
Brand :Pinet
THB798.53
1 Pair
Pair(s)
Stainless Steel - Yes - Yes - 82 x 28 x 14mm 14.0 mm 82.0mm 28.0mm