Do you need a reliable power source for your electronics application but don't know where to start? Introducing the chassis mounting transformer - a device that can provide reliable, consistent power for all types of applications.
Chassis Mounting Transformers are essential components for powering electronic circuits and are widely used in a variety of applications. Whether you're using them for your TV, radio, or any other application, understanding the basics and workings of Chassis Mounting Transformers is key to making sure your product is properly powered.
In this post, we will discuss exactly what Chassis Mounting Transformers are and how they work, as well as their various benefits and applications. Let's get started.
How do chassis mounting transformers work?
Chassis mounting transformers use magnetic induction between coils to convert current and/or voltage levels. They transform alternating current (AC) energy from one circuit to another without changing the frequency.
It's common knowledge that chassis mount transformers are primarily used to step down or step up the voltage of an alternating current (AC) or direct current (DC) power source.
Primary windings are wrapped around the transformer's core, with secondary windings wrapped around them. The output voltage is determined by the ratio of turns between the primary and secondary windings.
When AC power is applied to the primary winding, a magnetic field is generated in the transformer's core. This varying magnetic field induces a voltage in the secondary winding. The amount of induced voltage depends on the number of turns in each winding, as well as the frequency of the AC power. The transformer's output voltage can be either higher or lower than the input voltage, depending on the configuration of the windings.
They are designed for easy mounting to the chassis used to mount electrical components and are made in different sizes for use in large and small devices. Most types will have mounting holes on either the frame or brackets so they can be attached directly to the chassis.
Transformers mount onto chassis in several different ways and are also manufactured in modular designs.
What are chassis mounting transformers used for?
Chassis mounting transformers are commonly used in various electromagnetic, electronic and electrical control scenarios. They have various applications including relays, pumps, speed changers and heating elements.
Chassis mount transformers are used in a variety of applications, including audio equipment, batteries, power supplies, computer servers and other electronic devices. They are often used to convert household AC power (120 volts) to DC power for use in electronic devices (12 volts).
Chassis mount transformers can also be used to step up voltages for high-powered applications, such as arc welding.
Chassis mounting transformers offer many benefits over other types of transformers.
Din Rail Transformer
A din rail transformer is a type of transformer that is designed to be mounted onto a standard 35mm din rail. Din rail transformers are commonly used in industrial and commercial applications, such as in control panels, process control systems, and automation systems.
Panel mount transformer
Transformers that are mounted on panels or enclosures are called panel mount transformers. In electrical, electronic, and power distribution systems as well as industrial automation, these types of transformers are widely used. Typically, they allow two or more circuits to be electrically isolated, voltage transformed, or current transformed.