| SMC | D-J9 | Solid State | 24V dc | NPN | Air Cylinder | Yes | ≤4V | IP67 | - | - | +60°C | - |
|
| SMC | D M9 | Auto Switch | 24V dc | Electric | SMC Cylinder | Yes | - | - | - | - | - | - |
|
| SMC | D-A9 | Reed | 24 V dc, 100 V ac | - | Size 05, 1 CRJ Series Rotary Actuator, Size 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, | No | ≤2.4 V @ 20 mA, ≤3 V @ 40 mA | IP67 | - | - | +60°C | - |
|
| SMC | D-Z7 | Reed | 100V ac | - | Air Cylinder | Yes | ≤2.4 V @ 20 mA, ≤3 V @ 40 mA | IP67 | - | - | +60°C | - |
|
| SMC | D-A5 | Reed | 200V ac | - | Size 10, 15 CDRB Series Rotary Actuator | Yes | ≤2.4 V @ 20 mA, ≤3.5 V @ 50 mA | IP67 | - | - | +60°C | - |
|
| SMC | M9N/M9P/M9B | Solid State Switch | 4.5 → 28V dc | - | - | - | 4V | - | - | - | - | - |
|
| SMC | D-C7 | Auto Switch | 24 V dc, 100 V dc | - | PLC | Yes | 2.4V | IP67 | - | - | +60°C | - |
|
| SMC | D-C73 | Reed | - | - | C73C, C80C | - | - | - | - | - | - | - |
|
| SMC | D-M9 | Solid State | 5 V dc, 12 V dc, 24 V dc | PNP | C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, M | Yes | <=0.8V | IP67 | - | - | +60°C | - |
|
| SMC | D-Z | Reed | 24 V dc, 100 V ac | - | CP95 | Yes | <2.4V | IP67 | - | - | +60°C | - |
|
| SMC | - | Solid State | 24V dc | - | - | - | ≤4 (Internal)V | - | - | - | - | - |
|
| SMC | D-M9 | Solid State | 24V dc | NPN | Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Act | Yes | ≤4V | IP67 | - | - | +60°C | - |
|
| SMC | D-A5 | Reed | 24V dc | - | Size 10, 15 CDRB Series Rotary Actuator | Yes | ≤2.4V | IP67 | - | - | +60°C | - |
|
| SMC | A72/A73/A80 | Reed Switch | 24 V dc, 100 V ac | - | CDJ2 Series, CDQ2 Series, CDVJ Series, CDXW Series, CDY1S Series, CE1 Series, CXT Series, CY1L Series, MDU Series, MK2 Series, MK Series, RSDQ Series | - | =2.4V | - | - | - | - | - |
|
| SMC | D-M9N | Solid State | - | - | NCQ8, CDJP | Yes | - | IP67 | - | - | +60°C | - |
|
| SMC | M9N/M9P/M9B | Solid State Switch | 24V dc | - | - | - | 0.8V | - | - | - | - | - |
|
| SMC | D-A9 | Reed | - | - | - | - | - | - | - | - | - | - |
|
| SMC | D-M9P | Solid State | - | - | NCQ8, CDJP | Yes | - | IP67 | - | - | +60°C | - |
|
| SMC | D-M9 | Solid State | 24V dc | NO | Size 05, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQ | Yes | ≤4V | IP67 | - | - | +60°C | - |
|
| SMC | D Z7 | Auto Switch | 24 V dc, 100 V ac | Electric | Programmable Logic Controller | Yes | - | - | - | - | - | - |