Ferrite Rings | Ferrite Toroidal Cores | RS
การค้าหาล่าสุด / Recently searched

    Ferrite Rings

    Ferrite rings are toroidal (doughnut) shaped, or cylindrical shaped pieces of ferrite (a ceramic compound).

    What do ferrite rings do?

    Ferrite rings help to protect against Electromagnetic Interference) (EMI) and Radio Frequency interference (RFI). They prevent interference moving to a device or from a device

    How do ferrite rings work?

    Ferrite rings can suppress noise without grounding. Ferrites are able to attract magnetic flux. When a cable is passed through the ring, the magnetic fields created by the cable are concentrated within the ferrite ring. This magnetic energy is converted to heat and the ferrite dissipates this by magnetic loss.

    How are ferrite rings used?

    Ferrite rings can often be seen with cables threaded through them. They are common place in electronics to help with noise suppression. The cable can also be wrapped about the ferrite ring numerous times. Ferrite rings can be incorporated into broadband transformers, pulse transformers and common mode chokes.

     Applications

    • Digital Audio systems
    • Computers
    • Sensitive electrical equipment

    233 สินค้าที่แสดงสำหรับ Ferrite Rings

    Essentra
    Toroid Core
    31 (Dia.) x 8mm
    Multi-Turn Suppression Core
    -
    A5
    31mm
    8mm
    -
    31mm
    Essentra
    Ferrite Core
    17.5 (Dia.) x 28.5mm
    VE/CD
    -
    Ferrite
    17.5mm
    28.5mm
    10mm
    17.5mm
    Essentra
    Ferrite Core
    28.5(Dia.) x 28.57mm
    CATV, MATV, Wire Assembly
    -
    K5B
    28.5mm
    28.57mm
    13.77mm
    28.5mm
    Wurth Elektronik
    Ferrite Core
    14.2 x 6.35 x 28.5mm
    General Electronics
    -
    3 W 800
    -
    28.5mm
    6.35mm
    14.2mm
    EPCOS
    Ferrite Core
    10.8 (Dia.) x 4.75mm
    -
    -
    N30
    10.8mm
    4.75mm
    5.05mm
    10.8mm
    EPCOS
    Toroid Core
    26.6 (Dia.) x 11mm
    General Electronics
    -
    N30
    26.8mm
    11mm
    13.5mm
    26.8mm
    Wurth Elektronik
    Axial Ferrite Bead
    26 x 13 x 28.5mm
    Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
    -
    4 W 620
    -
    28.5mm
    13mm
    26mm
    Essentra
    Ferrite Core
    18 x 10 x 29mm
    CATV, MATV, Wire Assembly
    -
    K5B
    18mm
    29mm
    10mm
    18mm
    EPCOS
    Ferrite Core
    17.2 (Dia.) x 7.3mm
    -
    -
    N30
    17.2mm
    7.3mm
    9.6mm
    17.2mm
    EPCOS
    Toroid Core
    26.6 x 13.5 x 11mm
    Automotive Electronics, EMC Components, General Electronics
    -
    N87
    -
    11mm
    13.5mm
    26.6mm
    Wurth Elektronik
    Toroid Core
    18.6 x 10.2 x 6mm
    EMI Suppression
    -
    4 W 1500
    6mm
    6mm
    10.2mm
    6mm
    Wurth Elektronik
    Toroid Core
    34.6 x 20.8 x 12.7mm
    EMI Suppression
    -
    4 W 620
    12.7mm
    12.7mm
    20.8mm
    12.7mm
    Essentra
    Toroid Core
    16.5 x 8 x 16mm
    Multi-Turn Suppression Core
    -
    K5B
    16.5mm
    16mm
    8.2mm
    16.5mm
    Fair-Rite
    Toroid Core
    35.55 x 23 x 12.7mm
    Inductive Component
    -
    78 Material
    35.55mm
    23mm
    12.7mm
    35.55mm
    Essentra
    Ferrite Core
    16 x 9 x 18mm
    CATV, MATV, Wire Assembly
    -
    K5B
    16mm
    18mm
    9mm
    16mm
    Wurth Elektronik
    Toroid Core
    16 x 12 x 16mm
    EMI Suppression
    -
    4 W 1500
    16mm
    16mm
    12mm
    16mm
    Wurth Elektronik
    Toroid Core
    10 x 5 x 3.7mm
    EMI Suppression
    -
    3 W 800
    3.7mm
    3.7mm
    5mm
    3.7mm
    EPCOS
    Toroid Core
    26.6 (Dia.) x 11mm
    General Electronics
    -
    N30
    26.8mm
    11mm
    13.5mm
    26.8mm
    KEMET
    Toroid Core
    12 x 7 x 5.5mm
    Consumer Electronics
    -
    Ferrite
    -
    5.5mm
    7mm
    12mm
    EPCOS
    Toroid Core
    21.2 (Dia.) x 8.1mm
    General Electronics
    -
    T35
    -
    8.1mm
    8.95mm
    21.2mm
    ผลลัพธ์ต่อหน้า