Ferrite Beads | Murata Chip Ferrite Chokes | RS
การค้าหาล่าสุด / Recently searched

    Ferrite Beads

    Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.

    How do the ferrite beads work?

    The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.

    Ferrite Beads come in two categories:

    • High-Q Beads - typically used as resonators and must not be used in power isolation circuits
    • Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat

    What to consider when choosing Ferrite Beads?

    • Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device
    • The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors
    • Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients

    Where are Ferrite Beads used?

    • Eliminating high-frequency EMI noise on any circuit design
    • Electronic devices such as mobile phones
    • Computers and laptops
    • TV tuners
    • Audio Players
    • DVD's
    • Gaming Systems

    824 สินค้าที่แสดงสำหรับ Ferrite Beads

    Murata
    0805 (2012M)
    -
    -
    600Ω
    -
    -
    -
    200mA
    Chip Ferrite Bead
    2 x 1.25 x 0.85mm
    2mm
    1.25mm
    0.85mm
    300mΩ
    -
    Murata
    0603 (1608M)
    -
    -
    1000Ω
    -
    -
    -
    400mA
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    500mΩ
    -
    Murata
    0805 (2012M)
    -
    -
    220Ω
    -
    -
    -
    2A
    Chip Ferrite Bead
    2 x 1.25 x 0.85mm
    2mm
    1.25mm
    0.85mm
    45mΩ
    -
    Wurth Elektronik
    0402 (1005M)
    -
    -
    220Ω
    -
    -
    -
    300mA
    EMI Suppression
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    350mΩ
    -
    Wurth Elektronik
    SMD
    58Ω
    -
    91Ω
    -
    -
    -
    6A
    Ferrite Bead
    8.5 x 3 x 2.55mm
    8.5mm
    3mm
    2.55mm
    900mΩ
    -
    Wurth Elektronik
    3312
    -
    -
    100Ω
    -
    -
    -
    10A
    Bead
    8.5 x 3.05 x 2.28mm
    8.5mm
    3.05mm
    2.28mm
    4mΩ
    -
    Wurth Elektronik
    0603
    -
    -
    750Ω
    -
    -
    -
    400mA
    EMI Suppression
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    350mΩ
    -
    Murata
    0805 (2012M)
    -
    -
    1500Ω
    -
    -
    -
    200mA
    Chip Ferrite Bead
    2 x 1.25 x 0.85mm
    2mm
    1.25mm
    0.85mm
    450mΩ
    -
    Wurth Elektronik
    1206
    -
    -
    600Ω
    -
    -
    -
    2A
    Ferrite Bead
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    0.10Ω
    -
    Murata
    0402 (1005M)
    -
    -
    220Ω
    -
    -
    -
    300mA
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    400mΩ
    -
    Murata
    0603 (1608M)
    -
    -
    240Ω
    -
    -
    -
    350mA
    Chip Ferrite Bead
    0.6 x 0.3 x 0.3mm
    0.6mm
    0.3mm
    0.3mm
    0.38Ω
    -
    Murata
    0603 (1608M)
    -
    -
    120Ω
    -
    -
    -
    2A
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    50mΩ
    -
    TDK
    0805 (2012M)
    -
    -
    1500Ω
    -
    -
    -
    500mA
    Chip Bead
    2 x 1.25 x 0.85mm
    2mm
    1.25mm
    0.85mm
    0.40Ω
    -
    Murata
    0603 (1608M)
    -
    -
    120Ω
    -
    -
    -
    3A
    Chip Ferrite Bead
    1.6 x 0.8 x 0.6mm
    1.6mm
    0.8mm
    0.6mm
    30mΩ
    -
    Murata
    0603 (1608M)
    -
    -
    220Ω
    -
    -
    -
    1.4A
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    100mΩ
    -
    Laird
    0686
    124Ω
    -
    242Ω
    390Ω
    -
    -
    -
    Cylindrical EMI Core
    17.42 x 28.58mm
    28.58mm
    -
    -
    -
    17.42mm
    Wurth Elektronik
    0603 (1608M)
    -
    -
    22Ω
    -
    -
    40Ω
    1A
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    50mΩ
    -
    Murata
    0603 (1608M)
    -
    -
    2500Ω
    -
    -
    -
    50mA
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    1.5Ω
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    600Ω
    -
    -
    -
    1A
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    200mΩ
    -
    Murata
    0402 (1005M)
    -
    -
    120Ω
    -
    -
    -
    2A
    Chip Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    0.055Ω
    -
    ผลลัพธ์ต่อหน้า

    การค้นหายอดนิยม