Ohmite Heatsinks
การค้าหาล่าสุด / Recently searched

    82 สินค้าที่แสดงสำหรับ Ohmite Heatsinks

    Arcol Ohmite
    -
    254mm
    248mm
    58mm
    254 x 248 x 58mm
    0.3°C/W
    Screw
    -
    -
    HS
    Heatsinks
    Aluminium
    Power Resistor
    Arcol Ohmite
    TO-218, TO-220, TO-247
    25.4mm
    41.6mm
    25mm
    25.4 x 41.6 x 25mm
    -
    Vertical
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    IXYS I4 and CPC PAK, Ohmite CS10, TO-220, TO-247
    55mm
    33.9mm
    39.5mm
    55 x 33.9 x 39.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO263
    12.07mm
    25.9mm
    10.16mm
    12 x 25 x 10mm
    -
    -
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO263
    12.07mm
    25.9mm
    12.19mm
    12 x 25 x 12mm
    -
    -
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO-218, TO-220, TO-247
    42mm
    25mm
    38.1mm
    42 x 25 x 38.1mm
    -
    Vertical
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO-218, TO-220, TO-247
    50.8mm
    41.6mm
    25mm
    50.8 x 41.6 x 25mm
    -
    Vertical
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO263
    12.07mm
    25.9mm
    10.16mm
    12 x 25 x 10mm
    -
    -
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO263
    12.07mm
    26.16mm
    11.68mm
    12 x 26 x 11.68mm
    -
    -
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    BGA, CPU and GPU
    19mm
    19mm
    9mm
    19 x 19 x 9mm
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    For TGHE Series and SOT-227
    48.7mm
    35.05mm
    27.94mm
    48.7 x 35.05 x 27.94mm
    -
    Panel
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO-252, TO-263 and TO-268
    12.7mm
    35.31mm
    11.68mm
    12.7 x 35.31 x 11.68mm
    -
    -
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO-218, TO-220, TO-247
    41.6mm
    -
    38.1mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO-247 and TO-264 Devices
    55.12mm
    31.5mm
    38.61mm
    55 x 31 x 38mm
    -
    Vertical
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO-220 and TO-247 Devices and Bridge Rectifiers
    16.28mm
    16.3mm
    38.1mm
    16.28 x 16.3 x 38.1mm
    -
    PCB Through Hole
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    BGA, CPU and GPU
    15mm
    15mm
    12.5mm
    15 x 15 x 12.5mm
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO-247, TO-264 and SOT-227
    58mm
    32mm
    46.3mm
    58 x 32 x 46.3mm
    -
    -
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO-252, TO-263 and TO-268
    12.7mm
    25.91mm
    10.16mm
    12.7 x 25.91 x 10.16mm
    -
    -
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO-252, TO-263 and TO-268
    12.7mm
    40.13mm
    11.68mm
    12.7 x 40.13 x 11.68mm
    -
    -
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO-220
    18.3mm
    16mm
    35.6mm
    18.3 x 16 x 35.6mm
    -
    -
    -
    -
    -
    -
    -
    -
    ผลลัพธ์ต่อหน้า