Phototransistors, Semiconductor Device | RS
การค้าหาล่าสุด / Recently searched

    Phototransistors

    A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.

    The bipolar semiconductor is can be made from silicon or another semi-conductive material.

    How do Phototransistors work?

    Once detection of light such as IR (infrared), visible light or UV (Ultraviolet) is successful, the device will alter a current flowing between an emitter and collector, depending on the light and level of intensity it receives.

    Features and Benefits

    •Reflow surface-mounting support

    •Small, ultra-thin

    •High sensitivity

    •Electromagnetic noise resistance

    •High linearity

    •Produce a higher current than photodiodes

    Where might I use a Phototransistor?

    A photo transistor can be used in many different devices and applications such as:

    • Photo interrupters

    • Industrial electronics

    • Human detection devices

    • TV

    • Air conditioning

    • Digital photo-frames

    • PCs or Laptops

    • Automatic switches (lighting equipment)

    • IP cameras

    • Security devices

    • Home electronics

    302 สินค้าที่แสดงสำหรับ Phototransistors

    OSRAM Opto Semiconductors
    Infrared, Visible Light
    45µs
    45µs
    1
    500µA
    50nA
    40 °
    -
    2
    Surface Mount
    -
    3.3 x 2.35 x 1.7mm
    15mA
    -
    1100nm
    500nm
    500 → 1100 nm
    ams OSRAM
    Infrared
    7µs
    7µs
    1
    16µA
    200nA
    120 °
    NPN
    2
    Surface Mount
    -
    3.4 x 3 x 2mm
    15mA
    -
    1120nm
    730nm
    730 → 1120 nm
    ผลลัพธ์ต่อหน้า

    การค้นหายอดนิยม