Digital Isolator ICs, Galvanic Isolators | RS
การค้าหาล่าสุด / Recently searched

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    565 สินค้าที่แสดงสำหรับ Digital Isolator ICs

    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    5.5V
    11.6 mA
    5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    STMicroelectronics
    100 Mbps
    2
    SO8
    7V
    2 mA
    1.2 kV
    -
    8
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbit/s
    3
    SOIC W
    -
    5.9 mA
    10 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.35mm
    7.5mm
    Texas Instruments
    150Mbps
    4
    SOIC
    -
    10 μA
    4243 Vrms
    2.3ns
    16
    Surface Mount
    -40°C
    +125°C
    10.5mm
    2.35mm
    7.6mm
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    -
    7.8 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    NVE
    -
    2
    -
    7V
    3 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    5mm
    6.2mm
    1.75mm
    Skyworks Solutions Inc
    1Mbps
    3
    SOIC
    -
    7.4 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    1Mbps
    3
    SOIC
    5.5V
    5.6 mA
    2.5 kVrms
    5ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC W
    5.5V
    9.2 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    -
    9.2 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    1Mbps
    2
    SOIC
    5.5V
    3.5 mA
    2.5 kVrms
    5ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    4.5 mA
    2.5 kVrms
    5ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Skyworks Solutions Inc
    1Mbps
    3
    SOIC
    5.5V
    5.6 mA
    2.5 kVrms
    5ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    -
    6.6 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    6
    NB SOIC
    -
    -
    3.75 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    -
    5.3 mA dc
    2.5 kV
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    NVE
    110Mbps
    5
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -55°C
    +125°C
    10mm
    1.27mm
    3.99mm
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    5.5V
    10.5 mA
    5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    1Mbps
    3
    SOIC
    5.5V
    5.6 mA
    2.5 kVrms
    5ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    -
    -
    -
    -
    30 mA
    3.75 kVrms
    15ns
    8
    Surface Mount
    -40°C
    +125°C
    9.9mm
    3.43mm
    6.6mm
    ผลลัพธ์ต่อหน้า

    การค้นหายอดนิยม