Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 5 รายการจาก 5 รายการ / Viewing 1 - 5 of 5 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
RS Stock No. 398-3037
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.24R
Brand :Klauke
THB36.699
Each (In a Bag of 10)
Units
Butt - - 25mm² 40mm - - Uninsulated - - - - - -
RS Stock No. 398-2191
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.23R
Brand :Klauke
THB24.721
Each (In a Bag of 10)
Units
Butt - - 16mm² 35mm - - Uninsulated - - - - - -
RS Stock No. 398-2185
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.21R
Brand :Klauke
THB12.269
Each (In a Bag of 10)
Units
Butt - - 6mm² 25mm - - Uninsulated - - - - - -
RS Stock No. 398-3021
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.22R
Brand :Klauke
THB18.495
Each (In a Bag of 10)
Units
Butt - - 10mm² 30mm - - Uninsulated - - - - - -
RS Stock No. 398-2214
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.26R
Brand :Klauke
THB57.82
Each (In a Bag of 10)
Units
Butt - - 50mm² 50mm - - Uninsulated - - - - - -