การค้าหาล่าสุด / Recently searched

    Safety Interlock Switches & Components

    An industrial switch is a device used to interrupt or redirect the flow of electricity within a circuit. The electronic switch is a simple binary device as it can only be 'open' or 'closed'. Open allows electrons to flow and closed stops the flow. Industrial switches operate in the same manner as household switches but are offered in different styles to suite the industrial applications.

    Industrial switch types

    We stock a wide range of industrial switches, below we have covered the most popular types:

    • Limit switches - used when a presence or position of an object is required. They're usually electromagnetically operated, activating when an object makes physical contact with the actuator.
    • Reed switches - composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. You can see this if you place a tablet inside a protective case, it switches off as the magnet activates the reed switch.
    • Rotary switches - an alternative to a toggle or side switches, rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches allow different actuation positions, turning different circuits on/off or increasing/decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
    • Thermistors - turn circuits on and off dependent on changes in temperature. NTC (Negative Temperature Coefficient) thermistors resistance changes as the temperature drops and are commonly used as a temperature sensor. PTC (Positive Temperature Coefficient) thermistors resistance increases as temperature rises, commonly used to provide over current protection.
    • Thermostats - used to regulate temperatures of liquid or gas. There are two main types of thermostats, capillary and bimetallic.
    • Isolator & switch disconnectors - used to ensure that a circuit is completely powered down in order for it to be serviced. They isolate a given part of the circuit by cutting off its electrical supply, making it safe to work on.
    • Non-fused switch disconnectors - provide the same functionality as switch disconnectors but instead of using a fuse to break the circuit, they use either a rotary or knife-blade disconnect.

    1974 สินค้าที่แสดงสำหรับ Safety Interlock Switches & Components

    1 จาก 99
    • RS Stock No. 214-7554
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. D4NS-5BF
    Each
    THB2,312.77
    • RS Stock No. 880-1703
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AZM300Z-ST-1P2P
    Each
    THB21,163.89
    • RS Stock No. 292-976
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. SI-QS75MFC
    Each
    THB4,157.88
    • RS Stock No. 195-1907
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. XCSDMP70110
    Each
    THB6,753.54
    • RS Stock No. 265-5002
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. D4SL-N4NFG-D
    Each
    THB11,176.00
    • RS Stock No. 201-3597
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TV10S 335-02Z
    Each
    THB5,759.60
    • RS Stock No. 211-1578
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AZ 15/16-B3
    Each
    THB685.01
    • RS Stock No. 666-4947
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. XCSA702EX
    Each
    THB13,218.53
    • RS Stock No. 191-9808
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 541203
    Each
    THB7,689.82
    • RS Stock No. 340-289
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 525120
    Each
    THB4,132.18
    • RS Stock No. 625-0504
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AZ 17-02ZRK
    Each
    THB2,273.66
    • RS Stock No. 335-686
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AZ16-02ZVK-M16
    Each
    THB2,258.31
    • RS Stock No. 132-9177
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. XCSPA991
    Each
    THB2,281.32
    • RS Stock No. 263-3696
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. XCSC702
    Each
    THB7,296.20
    • RS Stock No. 397-2166
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. XCSA801
    Each
    THB6,327.68
    • RS Stock No. 313-654
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 514120
    Each
    THB1,005.90
    • RS Stock No. 880-1851
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. EX-AZM 161SK-12/12RKA-024-3D
    Each
    THB19,688.83
    • RS Stock No. 623-3234
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AZ 15/16-B1
    Each
    THB668.24
    • RS Stock No. 880-1719
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AZM300Z-I2-ST-1P2PA
    Each
    THB27,392.60
    • RS Stock No. 422-5089
    • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. XCSDMP5012
    Each
    THB3,501.13
    ผลลัพธ์ต่อหน้า