- RS Stock No.:
- 744-5264
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 744878004
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 744-5264
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 744878004
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Wurth WE-DD Series SMD Shielded Coupled Inductor
1:1 Transformer
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages
Wurth SMD Common Mode Chokes
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 3A |
Package/Case | 7332 |
Length | 7.3mm |
Depth | 7.3mm |
Height | 4mm |
Dimensions | 7.3 x 7.3 x 4mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 75mΩ |
Series | WE-DD |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 46MHz |
Inductor Construction | Dual |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |