- RS Stock No.:
- 720-5811
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 35151-0610
- ผู้ผลิต / Manufacturer:
- Molex
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 12/11/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 10)
THB17.645
(exc. VAT)
THB18.88
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | THB17.645 | THB176.45 |
200 - 740 | THB17.413 | THB174.13 |
750 - 2990 | THB17.19 | THB171.90 |
3000 - 5990 | THB16.967 | THB169.67 |
6000 + | THB16.753 | THB167.53 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 720-5811
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 35151-0610
- ผู้ผลิต / Manufacturer:
- Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
รายละเอียดสินค้า / Product Details
Molex VersaBlade 6.2mm Hybrid Receptacle Crimp Housings, Series 35151
VersaBlade hybrid wire to wire receptacle crimp housings with a 6.2mm centreline. These VersaBlade hybrid receptacle crimp housings are made from UL 94V-0 polyester, have positive locking to ensure secure mating and polarization to prevent mismating. The housings of these VersaBlade female crimp housings accept 4 types of male and female crimp terminal, series 35745 and 35747 male crimp terminals (see stock number 720-5867 typically) and series 35746 and 35748 female crimp terminals (720-5873 typically). These VersaBlade receptacle housings mate with series 35150 VersaBlade hybrid plug housings (see stock number 720-5766 typically)
These VersaBlade receptacle crimp housings are used as part of an industry standard .070" tab type wire to wire system offering enhanced mating reliability and easy assembly in harness configurations in various applicance/HVAC applications such as refrigerators, washing machines, heating units and ventilators.
These VersaBlade receptacle crimp housings are used as part of an industry standard .070" tab type wire to wire system offering enhanced mating reliability and easy assembly in harness configurations in various applicance/HVAC applications such as refrigerators, washing machines, heating units and ventilators.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex VersaBlade Range
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 7.3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | VersaBlade |
For Use With | Wire-to-Wire VersaBlade Hybrid Receptacle |
Body Orientation | Straight |
Length | 21mm |
Width | 22.5mm |
Housing Material | PET |