- RS Stock No.:
- 679-5921
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 50-57-9405
- ผู้ผลิต / Manufacturer:
- Molex
350 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 10)
THB10.425
(exc. VAT)
THB11.155
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 2490 | THB10.425 | THB104.25 |
2500 - 12490 | THB10.217 | THB102.17 |
12500 + | THB8.409 | THB84.09 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 679-5921
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 50-57-9405
- ผู้ผลิต / Manufacturer:
- Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Crimp Housings, 70066 A, C, G, H and N Series
The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.
Features and Benefits
• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing
Version A (Non-polarized)
Version C (Polarized, front ribbed)
Version G (Polarized: positive latch)
Version H (Polarized, friction lock)
Version N (TPA™ (connector position assurance) ensures that terminals are fully seated and guarantees that the terminals will not back out)
Note
For Version D see stock number 670-3890
Version G (Polarized: positive latch)
Mates with 70543 and 70553 Series headers typical stock numbers: 670-0810 and 670-0844 respectively and with 70107A and B Series housings typical stock numbers 679-5965 and 670-4098 respectively
Use with 70058 Series terminals typical stock number 670-6293
• Light weight of 0.52g so it's easy to handle
• Wide operating temperature range of -40°C to +105°C for use in demanding environments
• Keying to mating part, preventing wrong orientation or polarity
• Compact dimensions of 12.67 (L) x 6.58 (W) x 15.24mm (D) for space efficiency in small enclosures
• Wide operating temperature range of -40°C to +105°C for use in demanding environments
• Keying to mating part, preventing wrong orientation or polarity
• Compact dimensions of 12.67 (L) x 6.58 (W) x 15.24mm (D) for space efficiency in small enclosures
Applications
• Computing
• Electrical voltage regulators
• Electrical voltage regulators
What's the pitch of this housing?
The pitch is defined as the distance between two contacts on the connector housing. This unit's pitch is 2.54mm, providing enough room to prevent accidental contact.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Molex C-Grid/SL Series
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | SL |
For Use With | SL Connector |
Body Orientation | Straight |
Length | 12.67mm |
Width | 6.58mm |
Housing Material | Nylon |