- RS Stock No.:
- 670-4165
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 87439-0400
- ผู้ผลิต / Manufacturer:
- Molex
ขออภัย เราไม่สามารถตรวจสอบสต็อคสินค้าได้ในเวลานี้ โปรดรีเฟรชเพจอีกครั้ง
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 10)
THB6.824
(exc. VAT)
THB7.302
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | THB6.824 | THB68.24 |
200 - 740 | THB6.687 | THB66.87 |
750 - 2990 | THB6.553 | THB65.53 |
3000 - 14990 | THB6.421 | THB64.21 |
15000 + | THB5.284 | THB52.84 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 670-4165
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 87439-0400
- ผู้ผลิต / Manufacturer:
- Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Housings, 87439 Series
Molex Pico-SPOX Series Connector Housing, Nylon, Straight - 87439-0400
This connector housing by Molex is a high quality female connector designed for straight cable mount applications. With nylon housing material and a 1.5mm pitch, this connector provides reliable connectivity for a variety of electronic and mechanical devices.
Features & Benefits
• Female connector housing suitable for Pico SPOX wire to board connectors
• Straight body orientation for easy cable mounting
• Durable nylon housing material for long lasting performance
• Compact design with a width of 3.35mm for space saving installations
• 4 contacts with a single row configuration for efficient connectivity
• Straight body orientation for easy cable mounting
• Durable nylon housing material for long lasting performance
• Compact design with a width of 3.35mm for space saving installations
• 4 contacts with a single row configuration for efficient connectivity
Applications
• Ideal for use in automation systems requiring reliable wire-to-board connections
• Suitable for electronics applications where space-saving connectors are essential
• Perfect for electrical installations that demand high-quality connector housing
• Suitable for electronics applications where space-saving connectors are essential
• Perfect for electrical installations that demand high-quality connector housing
Can it accommodate different wire sizes?
Yes, the connector housing can accommodate various wire sizes depending on the application.
Is it suitable for outdoor use?
The connector housing is designed for indoor use and may not be suitable for outdoor applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.5mm Wire to Board - Molex Pico-SPOX
Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 1.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Pico-SPOX |
For Use With | Pico-SPOX Wire-to-Board Connector |
Body Orientation | Straight |
Length | 7.1mm |
Width | 3.35mm |
Housing Material | Nylon |
Termination Method | Crimp |