- RS Stock No.:
- 166-7315
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XHP-3
- ผู้ผลิต / Manufacturer:
- JST
12000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 1000)
คือ THB1.637
คุณจ่าย
THB1.555
(exc. VAT)
THB1.664
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | THB1.555 | THB1,555.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 166-7315
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XHP-3
- ผู้ผลิต / Manufacturer:
- JST
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
XH Series Contact Housings
The XH Series Housings body material is PA 6 with a rating of UL 94V-0, colour is natural (White).
For XH Series Contacts and Cable Assemblies see stock number 820-1529 typical.
For XH Series Contacts and Cable Assemblies see stock number 820-1529 typical.
Features and Benefits
• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | XHP |
For Use With | XH Series Dis-Connectable Crimp Style Connector |
Body Orientation | Straight |
Length | 9.8mm |
Width | 5.7mm |
Housing Material | Polyamide |