- RS Stock No.:
- 475-375
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TST36PA00 / 192923-5960
- ผู้ผลิต / Manufacturer:
- ITT Cannon
450 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 10)
THB176.643
(exc. VAT)
THB189.008
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 140 | THB176.643 | THB1,766.43 |
150 - 490 | THB170.471 | THB1,704.71 |
500 + | THB161.915 | THB1,619.15 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 475-375
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TST36PA00 / 192923-5960
- ผู้ผลิต / Manufacturer:
- ITT Cannon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Cable Shells (Type A)
Hoods available
QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes.,Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 36 |
Number of Rows | 4 |
Pitch | 5.08mm |
Gender | Male |
Series | Trident |
For Use With | Cannon Trident Connector |
Body Orientation | Straight |
Length | 32mm |
Width | 49.5mm |
Housing Material | Nylon |