- RS Stock No.:
- 731-4791
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BD5227G-TR
- ผู้ผลิต / Manufacturer:
- ROHM
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 731-4791
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BD5227G-TR
- ผู้ผลิต / Manufacturer:
- ROHM
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Voltage Detector & Reset Circuit, ROHM BD52xx
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Voltage Supervisor Type | CMOS Voltage Detector |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 2.727V |
Minimum Reset Threshold Voltage | 2.673V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Supply Voltage | 6.5 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | 0.95 V |
Minimum Operating Temperature | -40 °C |