- RS Stock No.:
- 704-6700
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ICL7665SAIPAZ
- ผู้ผลิต / Manufacturer:
- Renesas Electronics
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 704-6700
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ICL7665SAIPAZ
- ผู้ผลิต / Manufacturer:
- Renesas Electronics
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Microprocessor Supervisory & Reset Circuits, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Voltage Supervisor Type | Micropower Voltage Detector |
Number of Supervisors | 2 |
Maximum Reset Threshold Voltage | 1.325V |
Minimum Reset Threshold Voltage | 1.275V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.16 x 7.11 x 4.95mm |
Maximum Operating Supply Voltage | 16 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.8 V |