- RS Stock No.:
- 165-9047
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MAX702CPA+
- ผู้ผลิต / Manufacturer:
- Maxim Integrated
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 165-9047
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MAX702CPA+
- ผู้ผลิต / Manufacturer:
- Maxim Integrated
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Supervisors | 1 |
Manual Reset | Yes |
Output Driver | Active Low, Push-Pull |
Mounting Type | Through Hole |
Maximum Reset Active Time | 500ms |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.91 x 7.87 x 4.45mm |
Maximum Monitored Voltage | 4.75V |
Maximum Operating Supply Voltage | 15 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Monitored Voltage | 4.65V |