- RS Stock No.:
- 460-887
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LM2941CS/NOPB
- ผู้ผลิต / Manufacturer:
- Texas Instruments
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 460-887
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LM2941CS/NOPB
- ผู้ผลิต / Manufacturer:
- Texas Instruments
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Maximum Output Current | 1A |
Output Voltage | 5 → 20 V |
Number of Outputs | 1 |
Line Regulation | 10 mV/V |
Load Regulation | 10 mV/V |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | D2PAK (TO-263) |
Reference Voltage | 1.313V |
Pin Count | 5 |
Output Type | Adjustable |
Dimensions | 10.16 x 8.64 x 4.57mm |
Maximum Input Voltage | 26 V |
Minimum Input Voltage | -15 V |
Maximum Operating Temperature | +125 °C |
Height | 4.57mm |
Minimum Operating Temperature | 0 °C |
Width | 8.64mm |
Length | 10.16mm |