Block N87 EFD 20 Transformer Ferrite Core, 1200nH, For Use With Choke Converter Topologies, Transmitter
- RS Stock No.:
- 172-4784
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FS-1EFD-2007-10
- ผู้ผลิต / Manufacturer:
- Block
สามารถสั่งจองล่วงหน้าได้
ราคา / Price Each (In a Box of 252)
THB42.778
(exc. VAT)
THB45.772
(inc. VAT)
Units | Per unit | Per Box* |
252 + | THB42.778 | THB10,780.056 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 172-4784
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FS-1EFD-2007-10
- ผู้ผลิต / Manufacturer:
- Block
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Block FS-1EFD Series Size 20/10/7 Ferrite Transformer Cores
FS-1EFD series size 13/7/4 ferrite transformer cores made from N87. These EFD low profile type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7480 has a 0.1mm gap
Stock number 840-7563 has a 0.2mm gap
Stock number 840-7561 has a 0.5mm gap
Stock number 840-7733 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7317 and 840-7311
Stock number 840-7480 has a 0.1mm gap
Stock number 840-7563 has a 0.2mm gap
Stock number 840-7561 has a 0.5mm gap
Stock number 840-7733 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7317 and 840-7311
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Core Size | EFD 20 |
For Use With | Choke Converter Topologies, Transmitter |
Dimensions | 20 x 7 x 10mm |
AL Rating | 1200nH |
Material | N87 |
Depth | 10mm |
Length | 20mm |
Width | 7mm |