Altech Thermal Magnetic Circuit Breaker - UL Single Pole 277V ac Voltage Rating DIN Rail Mount, 300mA Current Rating
- RS Stock No.:
- 898-4934
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1D03UL
- ผู้ผลิต / Manufacturer:
- Altech
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 898-4934
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1D03UL
- ผู้ผลิต / Manufacturer:
- Altech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Altech UL Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech UL-series are primarily DIN Rail mounted and provide a Thermal one hour trip zone coming in either one, two or three poles. All models are highly reliable and excellent quality.
17.5 mm Width per Pole
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 300mA |
Number of Poles | 1 |
Voltage Rating | 277V ac |
Series | UL |
Application | Heaters, High Inrush Motors, Power Supplies, Reactive Loads, Transformers |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Toggle Switch |
Tripping Characteristics | Type D |
Rated AC Voltage | 277V |
Mounting Style | DIN Rail Mount |
Overall Dimensions | 17.5 x 105.3 x 74.4mm |
Overall Length | 17.5mm |
Terminal Contact Type | Screw |
Overall Depth | 74.4mm |
Special Features | Relatively Long Thermal Trip Delay, Very High Magnetic Trip Point |
Circuit Breaker Type | MCB |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Break Time | Time Delayed |