- RS Stock No.:
- 899-1692
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2DU5L
- ผู้ผลิต / Manufacturer:
- Altech
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 899-1692
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2DU5L
- ผู้ผลิต / Manufacturer:
- Altech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Altech L-Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech L-series are primarily DIN Rail mounted and provide a Thermal one hour trip zone coming in either one, two or three poles. All models are highly reliable and excellent quality.
17.5 mm Width per Pole
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 5A |
Number of Poles | 2 |
Voltage Rating | 277V |
Width | 35mm |
Series | L |
Application | Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformer, UL489 Applications |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Handle |
Tripping Characteristics | Type D |
Rated AC Voltage | 480Y/277 V, 240V |
Mounting Style | DIN Rail Mount |
Terminal Contact Type | Screw |
Overall Depth | 66.5mm |
Special Features | HACR Type, IP20 Terminal Protection, Line/Load Reversible, Positive Trip Indicator |
Overall Dimensions | 109 x 35 x 66.5mm |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Rated DC Voltage | 250V |
Break Time | Time Delay |
Overall Length | 109mm |