0375, Protective Screen for use with Terminal Blocks

  • RS Stock No. 675-8954
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 0 375 65
  • ผู้ผลิต / Manufacturer Legrand
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
รายละเอียดสินค้า / Product Details

Protective screens

Single pole screens for screw terminal blocks with one input and one output.

//media.rs-online.com/t_line/L6758954-10.jpg
คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type Protective screen
For Use With Terminal Block
Series 0375
7 ภายใน (Within) 4-6 วันทำการ (สต๊อกทั่วโลก) (working days (Global stock))
8 ภายใน (Within) 4-6 วันทำการ (สต๊อกทั่วโลก) (working days (Global stock))
ราคา / Price 1 Pack of 5
THB 374.94
(exc. VAT)
THB 401.19
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 +
THB374.94
THB74.988
*ตัวบ่งบอกราคา / price indicative
Related Products
This standard, empty EG 45 mm housing is ...
Description:
This standard, empty EG 45 mm housing is designed to receive a wide variety of professional industrial electronic equipment.It can be rapidly mounted by latching onto the symmetrical profile in accordance with EN 50022.In addition, the box has a red ...
W series stud terminals available in single or ...
Description:
W series stud terminals available in single or double studs from M6 to M16 accepting up to 300 mm² cables. Manufactured from self-extinguishing polyamide UL94V0 and supplied with nut and spring washer. • Double studs with integral partitions• Easily cross ...
Shielded clamping screw to directly contact shielded wires ...
Description:
Shielded clamping screw to directly contact shielded wires and busbarsTransport rails 1000 mm long, tin-coatedDistancing sleeve prevents buckling while fixing the transport rails (compatible with M5 screws)Insulated holding block for busbars with M4 x 8 mm screen for common shielding ...
Ranges of power terminal blocks, fitted with 1 ...
Description:
Ranges of power terminal blocks, fitted with 1 or 2 covers, for DIN rail.A stopper, screw bridge bars and a branch for Faston 6.35 x 0.8mm tabs are available separately.Central hex socket connection screw, 6mm.M6 screw for direct fixing.