Analog Devices Temperature Sensor, Current Output, Through Hole Mount, ±1°C, 3 Pins
- RS Stock No.:
- 709-2750
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AD590LH
- ผู้ผลิต:
- Analog Devices
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 709-2750
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AD590LH
- ผู้ผลิต:
- Analog Devices
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
| Brand | Analog Devices | |
| Sensor Function | Temperature | |
| Output Type | Current | |
| Accuracy | ±1°C | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Operating Temperature Range | -55 → +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 4 V | |
| Maximum Operating Supply Voltage | 30 V | |
| Package Type | TO-52 | |
| Length | 5.84mm | |
| Height | 3.81mm | |
| Width | 5.84mm | |
| Dimensions | 5.84 x 5.84 x 3.81mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Function Temperature | ||
Output Type Current | ||
Accuracy ±1°C | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Operating Temperature Range -55 → +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 4 V | ||
Maximum Operating Supply Voltage 30 V | ||
Package Type TO-52 | ||
Length 5.84mm | ||
Height 3.81mm | ||
Width 5.84mm | ||
Dimensions 5.84 x 5.84 x 3.81mm | ||
AD590 Temperature Sensor
The AD590 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving circuitry. The AD590 acts as a constant-current source, producing an output current that is proportional to absolute temperature, requiring only a DC voltage supply.
Two-terminal device
Linear current output: 1μA/K
Measurement temperature range: -55 to +150°C
Power supply: +4V to +30Vdc
Linear current output: 1μA/K
Measurement temperature range: -55 to +150°C
Power supply: +4V to +30Vdc
Temperature & Humidity Sensors, Analog Devices