Brand-Rex Black Telephone Socket

  • RS Stock No. 387-0846
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. C6CJAKU012
  • ผู้ผลิต / Manufacturer Brand-Rex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details

Cat 6 Plus Socket Modules

UTP RJ45 socket modules to Category 6 (draft edition)
110 style punchdown terminations
Colour coded for wiring to both 568A and 568B
Available in black or white
For Shuttered Modules & Faceplates see typ RS 446-6870 & 446-6842

สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each
คือ THB517.15
THB 306.27
(exc. VAT)
THB 327.71
(inc. VAT)
Units
Per unit
1 - 14
THB306.27
15 - 49
THB298.83
50 +
THB291.21
Related Products
The MK Electric Masterseal Plus series 2 gang ...
Description:
The MK Electric Masterseal Plus series 2 gang single pole RCD socket has a current rating of 13A. It is specifically developed for outdoor and indoor environments and is also useful at places where wiring devices and accessories are at ...
RJ45 FTP socket, 45 x 45 mm format ...
Description:
RJ45 FTP socket, 45 x 45 mm format to be flush-mounted on a wall or onto trunking.Designed for category 5e 100 MHz electrical systems.Fitted with a sliding blanking plate with spring return to a closed position to prevent entry of ...
This all new range from Legrand replaces the ...
Description:
This all new range from Legrand replaces the Galion series.This series allows you to create new installations, or to replace installations created using switches and sockets from the Galion series.A full range of complete, surface mounting TV and telephone sockets.The ...
Single, double and quad outlet wallplates with fully ...
Description:
Single, double and quad outlet wallplates with fully shuttered category 5e RJ45 sockets. The KATT IDC punchdown terminations are very low profile increasing allowable cable space within a backbox or trunking. Terminations are colour coded to follow 568B wiring. Snap-in ...