Decelect Forgos Adapter

  • RS Stock No. 292-8922
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TA1038P8CD
  • ผู้ผลิต / Manufacturer Decelect Forgos
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): FR
รายละเอียดสินค้า / Product Details

Telephone couplers

Full range of couplers for RJ type connectors, which may be used for both telephone and information technology connections.
These couplers are used to connect two 2 male terminal leads.
Wire-to-wire configuration.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type Extension Box
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
The Auteldac 5 (A5) telephone is aweather resistant ...
Description:
The Auteldac 5 (A5) telephone is aweather resistant unit, designed to withstand arduous industrial atmospheres and environmental extremes. Safe operation in hazardous areas, the Auteldac 5 carbon loaded glass filled polyester enclosure eliminates risk of rust and corrosion. Features include ...
The Commander family of telephones are tough, weather ...
Description:
The Commander family of telephones are tough, weather resistant units built to withstand abuse and environmental extremes.The Commander body is moulded in glass filled polyester to prevent rust and corrosion. It is simple to install with fixings concealed from view ...
9-25 way adaptors in various configurations to meet ...
Description:
9-25 way adaptors in various configurations to meet your requirements. These fully moulded adaptors can be used to match up peripheral units with different connector sizes quickly and easily. Durability of 100 mating cycles. 300V operating voltage. Screw posts (SP) ...
The VVX 600 16 line business media phone ...
Description:
The VVX 600 16 line business media phone delivers a best-in-class personal communications experience with an extensive list of easy-to-use features that complement the way you work. Enhance productivity and enrich collaboration with the ultimate, all-in-one, one-touch desktop UC solution ...