- RS Stock No.:
- 537-4312
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TAP336M025CCS
- ผู้ผลิต / Manufacturer:
- KYOCERA AVX
200 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 25)
THB69.908
(exc. VAT)
THB74.802
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | THB69.908 | THB1,747.70 |
125 - 225 | THB68.16 | THB1,704.00 |
250 + | THB67.112 | THB1,677.80 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 537-4312
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TAP336M025CCS
- ผู้ผลิต / Manufacturer:
- KYOCERA AVX
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Technology | MnO2 |
Capacitance | 33µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 1.2Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 13mm |
Dimensions | 8 (Dia.) x 13mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Leakage Current | 6.6 μA |
Lead Diameter | 0.5mm |
Dissipation Factor | 8% |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Terminal Type | Through Hole |