- RS Stock No.:
- 181-4746
- ผู้ผลิต / Manufacturer:
- RS PRO
250 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 50)
THB15.199
(exc. VAT)
THB16.263
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 100 | THB15.199 | THB759.95 |
150 - 200 | THB14.819 | THB740.95 |
250 + | THB14.591 | THB729.55 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 181-4746
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 22uF epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 6.3VDC and a leakage current of 500nA. It has dimensions of 5.5mm x 5.5mm x 9.5mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: C
Positive polarized
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: C
Positive polarized
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Technology | Electrolytic |
Capacitance | 22µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Package/Case | C |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 5.5mm |
Depth | 5.5mm |
Height | 9.5mm |
Dimensions | 5.5 x 5.5 x 9.5mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 500 nA |
Polarised | Positive |
Tolerance Minus | -20% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | <lteq/>0.08% |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Lead Diameter | 0.5mm |