- RS Stock No.:
- 181-4592
- ผู้ผลิต / Manufacturer:
- RS PRO
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 05/11/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 1000)
THB7.845
(exc. VAT)
THB8.394
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | THB7.845 | THB7,845.00 |
2000 - 3000 | THB7.672 | THB7,672.00 |
4000 + | THB7.508 | THB7,508.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 181-4592
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 1.5uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 35VDC and a leakage current of 500nA. It has dimensions of 4.5mm x 4.5mm x 7mm x 0.5mm (L x D x H x Lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/case: A
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/case: A
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Technology | Electrolytic |
Capacitance | 1.5µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | A |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 4.5mm |
Depth | 4.5mm |
Height | 7mm |
Dimensions | 4.5 x 4.5 x 7mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | <lteq/>0.06% |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Polarised | Positive |
Leakage Current | 500 nA |
Dielectric Material Family | Tantalum |
Tolerance Minus | -20% |