- RS Stock No.:
- 135-8424
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TPSV686M035R0150
- ผู้ผลิต / Manufacturer:
- KYOCERA AVX
580 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 2)
THB136.58
(exc. VAT)
THB146.14
(inc. VAT)
Units | Per unit | Per Bag* |
2 - 98 | THB136.58 | THB273.16 |
100 - 198 | THB133.85 | THB267.70 |
200 + | THB131.17 | THB262.34 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 135-8424
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TPSV686M035R0150
- ผู้ผลิต / Manufacturer:
- KYOCERA AVX
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
รายละเอียดสินค้า / Product Details
AVX TPS Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Medium power DC/DC converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Technology | Electrolytic |
Capacitance | 68µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 2924 |
Equivalent Series Resistance | 150mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 3.55mm |
Dimensions | 7.3 x 6.1 x 3.55mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | SMT |
Surge Voltage | 28 V dc @ +125 °C, 46 V dc @ +85 °C |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Polarised | Polar |
Leakage Current | 23.8 μA |